Schneider Electric XVCZ01 Harmony XVCSeries, Base Fixing Plate Plastic Fixing Plate for Tube Mounting for use with
- RS庫存編號:
- 704-3827
- 製造零件編號:
- XVCZ01
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 704-3827
- 製造零件編號:
- XVCZ01
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Schneider XVC4 Pre-Configured Signal Tower
The Schneider XVC4 series is a monolithic pre-cabled signal tower designed for the food-processing and medical sectors.
Features and Benefits
40 mm diameter, suitable for use in processing and medical sectors
Steady super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
Steady super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
Note
Standards
EN/IEC 61000-6-2, EN/IEC 61000-6-3, Class I conforming to EN/IEC 61140.
Approvals
CE, UL, CSA, CCC and Gost in progress.
規格
屬性 | 值 |
---|---|
Series | Harmony XVC |
Component Type | Plastic Fixing Plate for Tube Mounting |
For Use With | Harmony XVC1 |