HARTING Har-Link Series Right Angle Through Hole PCB Socket, 10-Contact, 2 Row, 2 mm Pitch Solder
- RS庫存編號:
- 693-4993
- 製造零件編號:
- 27211218000
- 製造商:
- HARTING
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
TWD581.00
(不含稅)
TWD610.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 199 件從 2026年3月31日 起發貨
- 加上 100 件從 2026年4月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | TWD581.00 |
| 15 - 49 | TWD565.00 |
| 50 - 99 | TWD549.00 |
| 100 - 249 | TWD538.00 |
| 250 + | TWD527.00 |
* 參考價格
- RS庫存編號:
- 693-4993
- 製造零件編號:
- 27211218000
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | IEEE 1355 | |
| Number of Rows | 2 | |
| Current | 1.5A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Series | Har-Link | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type IEEE 1355 | ||
Number of Rows 2 | ||
Current 1.5A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Series Har-Link | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Harting 2.00mm High Speed har-link® Female Connectors
2.00mm high speed right angle PCB mount har-link® female socket connectors with board guides and shielding pins. These 2.00mm har-link PCB socket connectors are colour coded as follows:
Stock number 693-4993 = beige
A bracket is also available for these connectors, see stock number 693-5019
Solder pins, angled (Ø 0.6 mm min.)
Performance level 2
Locking levers
2.0mm Modular metric high speed connector - Harting
Approvals
UL
Standards
IEC 61 076-4-107
相關連結
- HARTING Har-Flex Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARTING Har-Flex Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARTING Male 10 way Har-Link, Straight to Male Har-Link Sensor Actuator Cable
- HARTING Har-Flex Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- HARTING Har-Flex Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- HARTING Har-Flex Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- HARTING Right Angle Female 220 Way