HARTING, D-Sub Mixed Series, Male Crimp D-Sub Connector Power Contact, Gold Power 16 AWG

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

TWD105.00

(不含稅)

TWD110.25

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看

單位
每單位
1 - 24TWD105.00
25 - 49TWD103.00
50 +TWD101.00

* 參考價格

包裝方式:
RS庫存編號:
693-1109
製造零件編號:
09692827420
製造商:
HARTING
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HARTING

Product Type

D-Sub Connector Power Contact

Gender

Male

Contact Material

Copper Alloy

Contact Plating

Gold

Current

10A

Contact Type

Power

Maximum Contact Resistance

1mΩ

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1mm²

Series

D-Sub Mixed

Termination Type

Crimp

Length

23mm

Standards/Approvals

No

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Harting DIN 41652 T1 D-Sub Connector Power Contacts for Cable Applications


A range of DIN 41652 T1 high power contacts for hybrid DIN 41652 T1 d-sub connectors with a current range from 10 to 40A. These DIN 41652 male and female d-sub plug high power contacts are available with solder cup or crimp terminations.

Performance level 3

D-Sub Mixed - Harting


Standards

DIN 41 652 T1