TE Connectivity 12-Way IDC Connector Female for Cable, 1 Row
- RS庫存編號:
- 683-1670
- Distrelec 貨號:
- 304-48-371
- 製造零件編號:
- 1-353293-2
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 10 件)*
TWD159.00
(不含稅)
TWD167.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 100 件準備從其他地點送貨
- 加上 90 件從 2026年5月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 240 | TWD15.90 | TWD159.00 |
| 250 - 390 | TWD15.00 | TWD150.00 |
| 400 - 590 | TWD14.10 | TWD141.00 |
| 600 - 990 | TWD13.70 | TWD137.00 |
| 1000 + | TWD13.50 | TWD135.00 |
* 參考價格
- RS庫存編號:
- 683-1670
- Distrelec 貨號:
- 304-48-371
- 製造零件編號:
- 1-353293-2
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Voltage | 50.0, 50.0V ac | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | AMP Mini CT | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Current 2A | ||
Pitch 1.5mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Voltage 50.0, 50.0V ac | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series AMP Mini CT | ||
Termination Type IDC | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Nylon | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
TE Connectivity 1.5mm MT Pre-Loaded Receptacle Housings - Mini CT Series
Mini CT series receptacle style single row MT (mass termination) IDC wire connector housings with a 1.50mm centreline. These receptacle style IDC MT wire connector housings are MADE from UL 94V-0 nylon, have phosphor bronze pre-tin plated dual beam socket contacts and accept a wire size of 22 to 28 AWG. For suitable mating products see stock numbers 706-8139 and 718-9563 typically.
TE Connectivity AMP mini CT Interconnection System
AMP Mini CT miniature interconnection system with a Compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
相關連結
- TE Connectivity 12-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 15-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 18-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 1 Row