Rotronic Instruments Hygrometer Cable Cable for Use with HC2 Probe

小計(1 件)*

TWD3,737.00

(不含稅)

TWD3,923.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
  • 加上 18 件從 2026年5月20日 起發貨
  • 加上 56 件從 2026年5月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,737.00

* 參考價格

RS庫存編號:
668-0781
製造零件編號:
E2-02A Extension Cable
製造商:
Rotronic Instruments
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Rotronic Instruments

Accessory Type

Cable

Product Type

Hygrometer Cable

For Use With

HC2 Probe

Standards/Approvals

DIN

豁免

COO (Country of Origin):
CH

Rotronic Instruments Extension Cable For Thermohygrometer


E2-02A - 2m Extension cable - used for climatic chambers, the probe in placed in the chamber and not the whole transmitter or logger.

For use with the Hygroclip 2 probe see stock number 6680781.

Applications.


Ideal for use in the HVAC, food industry, building services, paper & textile and pharmaceutical industries.

Features and Benefits.


  • Accuracy: ±0.8 %rh, ±0.1 K, at 23 °C ±5 K.

  • Range of application: -50…100 °C / 0…100 %rh.

  • Digital interface (UART) and scalable analogue outputs, 0…1 V.

  • Standard output scaling: 0…1 V = -40…60 °C / 0…100 %rh.

  • Adjusted at 23 °C and 10, 35, 80 %rh.

  • Note

    A 2m extension cable is available for the HC2A-S probe see stock number 1365501. When ordering 6680794 HC2-HK25 Humidity, High Temp probe it is necessary to also order 7209005 SP-M15 wire mesh filters to protect the sensors

    相關連結