EPIC Frame, MCR Series 1 Way, For Use With Heavy Duty Power Connectors
- RS庫存編號:
- 667-3764
- 製造零件編號:
- 10381200
- 製造商:
- EPIC
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
TWD327.00
(不含稅)
TWD343.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | TWD327.00 |
| 15 + | TWD315.00 |
* 參考價格
- RS庫存編號:
- 667-3764
- 製造零件編號:
- 10381200
- 製造商:
- EPIC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EPIC | |
| Product Type | Frame | |
| Gender | Male | |
| Accessory Type | Frame | |
| Current | 1A | |
| Size | 10B | |
| Cable Entry Angle | Top | |
| Colour | Black | |
| Voltage | 30V | |
| Number of Contacts | 1 | |
| Series | MCR | |
| For Use With | Heavy Duty Power Connectors | |
| Material | Polyamide 6 | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 0.5mm² | |
| 選取全部 | ||
|---|---|---|
品牌 EPIC | ||
Product Type Frame | ||
Gender Male | ||
Accessory Type Frame | ||
Current 1A | ||
Size 10B | ||
Cable Entry Angle Top | ||
Colour Black | ||
Voltage 30V | ||
Number of Contacts 1 | ||
Series MCR | ||
For Use With Heavy Duty Power Connectors | ||
Material Polyamide 6 | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 0.5mm² | ||
- COO (Country of Origin):
- DE
MCR Module Frame
Frames can accommodate between 2 and 7 MC modules
Fits into standard H-B sized housings
Both male and female modules can be combined in one frame
MC Modular Range
The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.
相關連結
- EPIC Frame For Use With Heavy Duty Power Connectors
- EPIC Contact For Use With Heavy Duty Power Connectors
- EPIC Protective Cover For Use With Heavy Duty Power Connectors
- EPIC Protective Cover For Use With Heavy Duty Power Connectors
- EPIC Heavy Duty Power Connector 35 A
- EPIC Heavy Duty Power Connector 10 A
- EPIC Heavy Duty Power Connector 10 A
- EPIC Heavy Duty Power Connector 10 A