Weller Electric Micro Soldering Iron Set, 12 V, 40 W, for use with WT1M/WT2M/WR3M Stations
- RS庫存編號:
- 620-4898
- Distrelec 貨號:
- 182-20-630
- 製造零件編號:
- T0052917199N
- 製造商:
- Weller
小計(1 件)*
TWD8,064.00
(不含稅)
TWD8,467.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 19 件從 2026年4月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD8,064.00 |
* 參考價格
- RS庫存編號:
- 620-4898
- Distrelec 貨號:
- 182-20-630
- 製造零件編號:
- T0052917199N
- 製造商:
- Weller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Weller | |
| Product Type | Micro Soldering Iron Set | |
| Power Type | Electric | |
| Sub Type | Soldering Iron | |
| Power Rating | 40W | |
| Tip Series | RTM | |
| For Use With | WT1M/WT2M/WR3M Stations | |
| Series | T005 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Weller | ||
Product Type Micro Soldering Iron Set | ||
Power Type Electric | ||
Sub Type Soldering Iron | ||
Power Rating 40W | ||
Tip Series RTM | ||
For Use With WT1M/WT2M/WR3M Stations | ||
Series T005 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
WMRP 40 W, 12 V micro soldering iron (tool holder without soldering tip) with Active-Tip heating element technology
WMRP 40 W, 12 V Micro Soldering Iron Hand Piece without Tips.
From Weller this is the WMRP Micro soldering iron for use on small components and miniature soldering work under a microscope requiring a high energy demand. The soldering iron has active tip heating technology allowing the iron to heat up quickly within 3 seconds plus the active tip cartridge system ensures that you can change solder tips quickly. The suitable tips range are RT soldering tips and the soldering iron is WT compatible. With the fast heat-up, easy tip replacement, inclusive standby function the WMRP Micro soldering iron is an excellent addition to your tool store.
Features and Benefits.
What's included?
Typical Applications.
Weller Solder Iron Tips Available.
Other Soldering Irons Available.
Power Supply Units / Soldering Stations Available.
Accessories Available.
Station Irons - Weller
相關連結
- Weller Electric Soldering Iron 40 W WR3M Soldering Stations WD1M, WT2M
- Weller Electric Soldering Iron 120 W WR2 WD1M WT2M
- Weller Gas Soldering Iron, for use with WE1 Soldering Iron Stations
- Weller Electric Hot Air Iron 100 W WR2, WAD101
- Weller WSD 121 Soldering Iron Kit for use with Soldering Stations
- Weller Electric Soldering Iron 40 W, for use with WHS40 & WHS40D Soldering Stations
- Weller Electric Soldering Iron 50 W, for use with WS81/WD/WT/WR Stations
- Weller Electric Soldering Iron Kit 200 W, for use with WXA/WXR3/WXAir Stations