Fluke Label PAT Testing Label, For Use With 6000 Series

小計(1 卷,共 1000 件)*

TWD8,108.00

(不含稅)

TWD8,513.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年4月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每卷
每單位*
1 +TWD8,108.00TWD8.108

* 參考價格

RS庫存編號:
512-6753
製造零件編號:
APP1000
製造商:
Fluke
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fluke

Accessory Type

Label

Product Type

PAT Testing Label

For Use With

6000 Series

Standards/Approvals

No

豁免

COO (Country of Origin):
GB

FLUKE PAT Testing Label, For Appliance ID Numbers, 1,000-Label Roll - 6000 Series - APP1000


Get the number of your system's hardware with this testing label roll from FLUKE. Each label has a unique ID number, taking the guesswork out of identifying your appliances and helping pin down problems when they crop up. The stickers come with a handy barcode which you can quickly scan onto your portable tester (797-6018) to cut back on preparation downtime. Reading the tags in low light is no problem thanks to their bold contrasting text. Don't worry about vibrations shaking these labels loose, as their strong adhesive backing keeps them clinging to your equipment even when things get rough.

Features & Benefits


• Carries ID numbers between 1 and 1,000 to suit large and small systems

• Narrow sticker size easily fits onto handheld and portable equipment

• Supplied in rolls, so storage is easy

Applications


• Manufacturing industry

• Mining equipment

• Plastics processing

Why should I use ID numbers with my appliances?


Labelling your machines makes it easy to keep a log of their PAT test results, meaning you'll always know which parts of your system need looking over.

Fluke 6500 Accessories


SP1000 (512-7762) mini thermal printer for convenient/fast print out of test result ticket via serial port

SP Scan 15 (512-5772) barcode scanner to read appliance serial number and auto test barcodes

TA700 (512-5766) 110V adaptor to perform earth bond & insulation tests on 110V appliances

APP 1000 (512-6753) Barcode appliance number labels 0-1000

APP 2000 (512-8169) Barcode appliance number labels 1000-2000

AUTOB (512-5788) Autotest configuration barcode labels

Note

For suitable CompactFlash memory cards see Typically stock No. 504-1551