Weller Screwdriver Soldering Iron Tip for use with SP25L, SP25N

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

1 盒 3 套

TWD205.00

(不含稅)

TWD215.25

(含稅)

RS庫存編號:
495-6345
製造零件編號:
0054313399
製造商:
Weller
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Weller

Product Type

Soldering Iron Tip

Tip Shape

Screwdriver

For Use With

SP25L, SP25N

Tip Series

MT

COO (Country of Origin):
MX

Weller Soldering Iron Tips


A series of various tips to suit Weller soldering irons.

  • CT5AA7 - Straight Chisel Tip 1.6 mm - 661-756

  • CT5BB7 - Straight Chisel Tip 2.4 mm- 661-762

  • CT5CC7 - Straight Chisel Tip 3.2 mm - 661-778

  • CT5DD7 - Straight Chisel Tip 5 mm - 661-784

  • CT5AA8 - Straight Chisel Tip 1.6 mm - 661-807

  • CT5BB8 - Straight Chisel Tip 2.4 mm - 661-813

  • CT5CC9 - Straight Chisel Tip 3.2 mm - 661-857

  • CT6F7 - Straight Chisel Tip 8 mm - 661-891

  • EPH101 - Straight Conical Tip 0.38 mm - 661-166

  • MT1 - Straight Conical Tip - 495-6339

  • MT2 - Straight Chisel Tip 4.5 mm - 495-6345

  • MT31 - Bent Chisel Tip 12.5 mm - 238-3650

  • STT-1 - Straight Conical Tip 0.25 mm - 238-3672

  • Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.

    Features and Benefits:


  • All Weller soldering tips feature an individual galvanised ferrous coating. The solder area of the tip also comes tin-plated. This prevents any oxidation before the soldering tip reaches you.

  • Constructed with a copper core, the tips provide the most effective level of heat transfer to the solder point.

  • These tips feature a stable heat guarantee. They are incredibly reliable and can increase solder process productivity by up to 50%. This provides you with excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.

  • Typical Applications:


    Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians

  • Soldering is often used for:

  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

  • FAQs


    How long do soldering iron tips last for?

    If high quality iron tips are used, they can last for years with the proper care and cleaning.

    Tips