RS PRO Polyamide 66, 6.4 mm Max. Bundle Screw

可享批量折扣

小計(1 袋,共 100 件)*

TWD191.00

(不含稅)

TWD200.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 24 件從 2026年3月30日 起發貨
  • 加上 1,132 件從 2026年3月30日 起發貨
  • 加上 1,086 件從 2026年6月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每袋
每單位*
1 - 14TWD191.00TWD1.91
15 - 74TWD184.00TWD1.84
75 +TWD151.00TWD1.51

* 參考價格

RS庫存編號:
479-544
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Maximum Bundle Diameter

6.4mm

Fixing Method

Screw

Material

Polyamide 66

COO (Country of Origin):
TW

RS PRO Natural Nylon P Clip, 6.4 mm


This RS PRO P-clip is designed to keep electrical wires, hoses and pipes in place. It's a good permanent or semi-permanent fastening method that prevents conductors from becoming damaged when they're close together. ;For resistance to water and corrosion, the clips are made of nylon. This material also has excellent abrasion resistance, so it can withstand a lot of wear and tear. The clips are very light, making them easy to place overhead and ensuring that no excessive strain is exerted on delicate wires.;At home, use clips like these to organise your appliance cabling and make your space seem cleaner. You can also use them in automobiles or with electrical equipment. They comply with the Restriction of Hazardous Substances (RoHS), meaning they contain only minimal quantities of any dangerous materials.

Features and Benefits


  • Closed inside diameter of 6.4 mm

  • Fixing hole diameter of 4.6 mm

  • Width of 10 mm

  • No coating/lining

  • Natural colour

  • Nylon material

  • Small Pack Size


    Per Unit, RS stock no: 479-544

    Large Pack Size


    RS stock no: 2691904

    相關連結