Seeit Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to TSOP
- RS庫存編號:
- 454-6831
- 製造零件編號:
- ADA-TSOP32-20
- 製造商:
- Seeit
可享批量折扣
小計(1 件)*
TWD5,855.00
(不含稅)
TWD6,147.75
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 - 14 | TWD5,855.00 |
| 15 - 99 | TWD5,631.00 |
| 100 + | TWD5,427.00 |
* 參考價格
- RS庫存編號:
- 454-6831
- 製造零件編號:
- ADA-TSOP32-20
- 製造商:
- Seeit
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seeit | |
| Product Type | Test & Burn-in Socket | |
| Connection A | DIP | |
| Number of Contacts A | 32 | |
| Number of Contacts B | 32 | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Series | PLCC | |
| Contact Plating | Tin | |
| Connection B | TSOP | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| 選取全部 | ||
|---|---|---|
品牌 Seeit | ||
Product Type Test & Burn-in Socket | ||
Connection A DIP | ||
Number of Contacts A 32 | ||
Number of Contacts B 32 | ||
Pitch 1.27mm | ||
Current 1A | ||
Series PLCC | ||
Contact Plating Tin | ||
Connection B TSOP | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- FR
Seeit DIP Socket Adapters
A range of universal adaptors from Seeit designed to convert to DIP packages.
ADA-SOIC16-150: SOP8/14/16 to DIP16 (454-6803)
ADA-QFN28: MLF28/QFN28 to DIP28 (919-5536)
ADA-SSOP28: SSOP8/14/16/28 to DIP28 (919-5520)
ADA-SO28-300: SOP18/28 to DIP28 (509-6292)
ADA-PLCC32-32: PLCC32 to DIP28 / DIP32 (454-6819)
ADA-PLCC32: PLCC32 to DIP32 (919-5539)
ADA-TQFP32: TQFP32 to DIP32 (919-5532)
ADA-TSOP32-14: TSOP32 to DIP32 (509-6309)
ADA-TSOP32-20: TSOP32 to DIP32 (454-6831)
ADA-QFN44: MLF44/QFN44 to DIP44 (919-5545)
ADA-PLCC44: PLCC44 to DIP44 (454-6825)
ADA-TSOP48-20: TSOP32/40/48 to DIP48 (454-6847)
Programming Adaptors
相關連結
- Seeit Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to TSOP
- Seeit Straight Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to TSOP
- Seeit Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to SOIC
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to TQFP
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to SSOP
- Sunhayato Straight Surface Mount Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to SOP
- Seeit Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, DIP to PLCC
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to MLF/QFN