Siemens SIMATIC S7-300 Series Connector for Use with CP 343-2, CP 343-2P, SIMATIC S7 Series

小計(1 件)*

TWD2,405.00

(不含稅)

TWD2,525.25

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 25 個,準備發貨
單位
每單位
1 +TWD2,405.00

* 參考價格

RS庫存編號:
453-2573
製造零件編號:
6ES7392-1AJ00-0AA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Accessory Type

Connector

Product Type

Connector

Series

SIMATIC S7-300

For Use With

CP 343-2, CP 343-2P, SIMATIC S7 Series

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

I/O

豁免

Siemens Connector For Use With SIMATIC S7-300 Series, 40 Pins, 137g Weight - 6ES7392-1AM00-0AA0


Easily link data cables to your programmable logic controller with this connector from Siemens. It's designed for use with Siemens' S7-300 Series PLCs and is also compatible with expansion modules if you need a larger connection capacity. Screw contacts make terminating the conductors quick and simple. The unit supports different cable sizes, from 24 to 19AWG, so it's a versatile solution. Thermoplastic housing provides impact and abrasion resistance, so it's suitable for use in demanding industrial environments. This material also protects personnel and nearby components from electric shocks. Connectors like this are commonly used in the electronics and computer manufacturing industries.

• Low weight of 137g reduces strain on the PCB

• Installation is easy and only needs a standard screwdriver

• 40-pin design for multi-signal transmission

• Compact dimensions of 125 (height) x 21.6 (width) x 40.9mm (depth) saves space in small enclosures

What's the operating temperature range of this connector?


This connector operates in temperatures ranging from -40°C to +70°C, so you can use it safely in tough industrial environments.

相關連結