RS PRO Panel Multi-Band Antenna with RJ45 Connector

小計(1 件)*

TWD13,410.00

(不含稅)

TWD14,080.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD13,410.00

* 參考價格

RS庫存編號:
434-524
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Multi-Band Antenna

Connector Type

RJ45

Minimum Frequency

617MHz

Antenna Physical Form

Panel

Antenna Mount Type

Wall/Pole

Gain

7.5dBi

Internal/External

External

Series

AR5020LM

Directivity

Directional

Maximum Frequency

6000MHz

Standards/Approvals

RoHS

RS PRO Multi-Band Antenna, 5G, LTE, WiFi6 E, 617-6000 MHz


The RS PRO Multi-Band Antenna is a high-performance directional antenna designed for versatile wireless communication applications. It integrates multi-band LTE and 5G panel antennas with a Wi-Fi omni antenna, all housed in an IP68 enclosure. This all-in-one solution is Ideal for both urban and rural environments, offering reliable connectivity and enhanced signal strength.

Features and Benefits


Integrated Multi-Band LTE & 5G Panel Antenna: Provides comprehensive coverage for various wireless communication needs

Wi-Fi Omni Antenna: Ensures robust Wi-Fi connectivity alongside LTE and 5G

7.5 dBi Gain: Enhances signal strength for improved performance

Wide Beam Width: Suitable for diverse environments, including urban and rural areas

IP68 Enclosure: Offers protection against dust and water, ensuring durability

Passive PoE Splitter: Allows data and power transmission over a single Ethernet cable, protecting the LAN port

Directional Design: Focuses signal in a specific direction for targeted coverage

Applications


Wireless communication systems

Urban and rural network installations

Industrial and commercial environments

Additional Information


Frequency Range: 617-6000 MHz

Connector Type: RJ45

Antenna Mounting Type: Wall/Pole

Operating Temperature: -40°C to 80°C

Wi-Fi 6E Support: Ensures compatibility with the latest Wi-Fi standards

4x4 MIMO: Enhances data throughput and reliability

Directional Antenna: Optimizes signal focus and reach

Square Panel Form: Provides a Compact and efficient design

Connector Gender: Compatible with various installations

Includes Passive PoE Splitter: Facilitates easy installation and maintenance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Note

This product is compatible with 276-8465.

相關連結