小計(1 件)*
TWD11,801.00
(不含稅)
TWD12,391.05
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD11,801.00 |
* 參考價格
- RS庫存編號:
- 434-522
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Multi-Band Antenna | |
| Connector Type | RJ45 | |
| Minimum Frequency | 694MHz | |
| Gain | 7dBi | |
| Antenna Mount Type | Wall/Pole | |
| Antenna Physical Form | Panel | |
| Internal/External | External | |
| Series | AR5020LMO | |
| Maximum Frequency | 6000MHz | |
| Directivity | Omni-Directional | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Multi-Band Antenna | ||
Connector Type RJ45 | ||
Minimum Frequency 694MHz | ||
Gain 7dBi | ||
Antenna Mount Type Wall/Pole | ||
Antenna Physical Form Panel | ||
Internal/External External | ||
Series AR5020LMO | ||
Maximum Frequency 6000MHz | ||
Directivity Omni-Directional | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
RS PRO Omni Directional Multi-Band Antenna, 5G, LTE, WiFi6E
The RS PRO Multi-Band Antenna is designed to provide comprehensive connectivity solutions for both mobile and fixed installations. This all-in-one antenna integrates 5G, WiFi, Bluetooth, and GPS capabilities, making it Ideal for industrial, public, and commercial applications. Its robust design ensures reliable performance in outdoor environments, offering a seamless connection experience.
Features and Benefits
Integrated Multi-Band Antenna: Combines 5G, WiFi, Bluetooth, and GPS for versatile connectivity
Omni-Directional Design: Ensures consistent signal reception from all directions
High Gain of 7 dBi: Enhances signal strength and coverage
Wide Frequency Range (694-6000 MHz): Supports various communication protocols
IP67 Rated: Provides protection against dust and water ingress
Temperature Range -40°C to 75°C: Suitable for extreme environmental conditions
Passive POE Splitter Included: Allows data and power transmission over a single cable, protecting against overvoltage and short circuits
Applications
Industrial installations
Public networks
CCTV systems
Hotspots
Marine applications (yachts, boats)
Recreational vehicles (campers, RVs)
Additional Information
Includes a passive POE splitter for efficient power and data management
Compatible with RS PRO 2768465 router for enhanced functionality
Designed for wall or pole mounting for flexible installation options
RJ45 connector type for easy integration with network systems
This multi-band antenna is a reliable choice for those seeking a comprehensive and Durable connectivity solution in challenging environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Note
It is compatible with 276-8465.
相關連結
- RS PRO Panel Multi-Band Antenna with RJ45 Connector
- RS PRO Panel Multi-Band Antenna with SMA Connector
- Taoglas FG.81.A Panel Multi-Band Antenna with Type N Connector, ISM Band
- TE Connectivity PAS61609-500SMM Panel Multi-Band Antenna with SMA Connector, 5G
- TE Connectivity PAS61609J-500SMM Panel Multi-Band Antenna with SMA Connector, 5G
- Taoglas MA890.A.BIVW.001 Panel Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas FXP895.07.0200C PCB Multi-Band Antenna with IPEX Connector, ISM Band
- Taoglas Bead Multi-Band Antenna with SMA Connector, ISM Band