RS PRO Natural Nylon Cable Clip, 4.06 mm Max. Bundle Self-Adhesive 19 mm 19mm 7.2 mm
- RS庫存編號:
- 404-459
- 製造商:
- RS PRO
可享批量折扣
小計(1 袋,共 50 件)*
TWD535.00
(不含稅)
TWD561.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 367 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 14 | TWD535.00 | TWD10.70 |
| 15 - 74 | TWD513.00 | TWD10.26 |
| 75 + | TWD422.00 | TWD8.44 |
* 參考價格
- RS庫存編號:
- 404-459
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 4.06mm | |
| Fixing Method | Self-Adhesive | |
| Material | Nylon | |
| Colour | Natural | |
| Length | 19mm | |
| Width | 19mm | |
| Depth | 7.2mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 4.06mm | ||
Fixing Method Self-Adhesive | ||
Material Nylon | ||
Colour Natural | ||
Length 19mm | ||
Width 19mm | ||
Depth 7.2mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Features and Benefits
• Natural Nylon Construction
• For cable bundle diameters from 4.06 mm
• UL flammability 94V-2F
• Flexible centre tang for removal or addition of cables
Why RS PRO?
RS PRO strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS PRO is with you every step of the way.
Small Pack Size
Per Unit, RS stock no: 404-459
Large Pack Size
RS stock no: 2691829
RS PRO Nylon Self-Adhesive Cable Clip
From RS PRO, this nylon self-adhesive cable clip is perfect for light duty cable management solutions. With a broad adhesive application area, and a lightweight body, the clip is incredibly easy to install on any flat, clean surface. Wires and cables can be easily slotted into and removed from the flexible clamp.
Options available:
404-459 - Nylon Round Clip, 4.06 mm Max. Bundle
404-433 - Nylon Cable Clip, 7.11 mm Max. Bundle
404-437 - Nylon Cable Clip, 13.51 mm Max. Bundle
404-427 - Nylon Cable Clip, 15.75 mm Max. Bundle
Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the area you want quickly and easily.
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Typical Applications
Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.
This nylon cable clips can be used for affixing single wires or bundles of cables within the stated maximum diameter. These cable holders are for light wire management in indoor locations.
相關連結
- RS PRO Natural Polyamide 66 Cable Clip, 4.9 mm Max. Bundle Self-Adhesive 19 mm 19 mm 7.2 mm
- HellermannTyton Natural Polyamide 66 Cable Clip, 5 mm Max. Bundle Self-Adhesive 19 mm 19 mm 6 mm
- HellermannTyton Natural Polyamide 66 Cable Clip, 6 mm Max. Bundle Self-Adhesive 19 mm 19 mm 9 mm
- RS PRO Natural Aluminium Cable Clip, 9.5 mm Max. Bundle Self-Adhesive 19 mm 16 mm 14.9 mm
- RS PRO Natural Polyamide 66 Cable Clamp, 5.8 mm Max. Bundle Self-Adhesive 8.9 mm
- RS PRO Natural Polyamide 66 Cable Clip, 10 mm Max. Bundle Self-Adhesive 27.5 mm 17.4 mm
- RS PRO Natural Polyamide 66 Cable Clip, 12.7 mm Max. Bundle Self-Adhesive 35.2 mm 22 mm
- RS PRO Natural Polyamide 66 Cable Clamp, 4 mm Max. Bundle Self-Adhesive 0.25 in 9 mm