TE Connectivity, Circular DIN Male Seal Plug Plug-In

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 包,共 10 件)*

TWD19.00

(不含稅)

TWD20.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 7,430 件從 2026年3月30日 起發貨
  • 加上 4,860 件從 2026年4月06日 起發貨
  • 加上 6,530 件從 2026年5月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +TWD1.90TWD19.00

* 參考價格

RS庫存編號:
395-7448
Distrelec 貨號:
304-65-316
製造零件編號:
828920-1
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Automotive Connector Seal

Termination Type

Plug-In

Sub Type

Seal Plug

Series

Circular DIN

Gender

Male

Housing Material

Silicone

Depth

7.8mm

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Height

6.35mm

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Width

6.35mm

COO (Country of Origin):
DE

Contacts


Single piece, formed construction

Tin plated

Wire seals are crimped individually with the contact

AMP DIN 72585


Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Vibration proofed

Resistant to physical shock

Wide temperature range

Single wire sealing system

相關連結