Bosch IXO 4 Torque Setting Attachment

小計(1 件)*

TWD671.00

(不含稅)

TWD704.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 37 件從 2026年3月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD671.00

* 參考價格

RS庫存編號:
391-460
製造零件編號:
2609256968
製造商:
Bosch
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bosch

Drive Size

1/4 in Hex

Product Type

Torque Setting Attachment

Model Number

IXO 4

Standards/Approvals

EN 60335-2-29, EN 60745-2-2, EN 60745-1, EN 60335-1, 2014/35/EU, 2014/30/EU, 2011/65/EU, 2009/125/EG (Verordnung 1194/2012), 2006/42/EG

COO (Country of Origin):
CN

Bosch Cordless Screwdriver Attachment, 10 Torque Settings, 1/4" Hex Chuck Type - IXO Series - 2609256968


Make an impact with your cordless screwdriver using this attachment from Bosch. It's a torque-setting accessory that clips onto the end of your screwdriver to help you transfer more power to your fasteners, taking the effort out of tightening and unscrewing. Its 10 settings mean you can choose the force you need for your application and ensure the bit stops when the screw is flush with your material. This helps to reduce the risk of damage to small screws and delicate surfaces. As it has a standard-sized 1/4" hex chuck, it's broadly compatible with many screwdriver bits.

Features & Benefits


• Wide torque range between 0.3 and 1.7Nm for versatility

• Screw symbols and arrow indicators make it a piece of cake to lock and unlock

Applications


• Construction sites

• Woodworking

• Machine maintenance

What cordless screwdrivers does this torque attachment fit?


The torque attachment fits well with several cordless screwdrivers in the IXO series, including the IXO V model (660-9521). This makes it a cinch to connect to your existing power tool.

Bosch IXO Torque Setting Adapter


Bosch IXO Torque Setting Adapter, designed for use with IXO cordless screwdrivers. Ideal for small screws, plastic parts and all tasks that require fingertip control.

Features and Benefits


• Designed to optimise the power transfer to protect smaller screws;• 10 torque settings;• Improves speed and ease of screw driving;• Compatible with IXO III, IXO IV, IXO V

Torque Settings


• Torques: 0.3 Nm, 0.46 Nm, 0.61 Nm, 0.77 Nm, 0.92 Nm, 1.08 Nm, 1.23 Nm, 1.39 Nm, 1.55 Nm, 1.70 Nm

Bosch Cordless Screwdrivers


相關連結