Electrotherm PT100 RTD Sensor 70 mm Dia, 70 mm Long, 2 Wire, F0.3 200 °C Max
- RS庫存編號:
- 389-9308
- 製造零件編號:
- K11-E-2LS-200-MS-70
- 製造商:
- Electrotherm
小計(1 件)*
TWD3,487.00
(不含稅)
TWD3,661.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 27 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,487.00 |
* 參考價格
- RS庫存編號:
- 389-9308
- 製造零件編號:
- K11-E-2LS-200-MS-70
- 製造商:
- Electrotherm
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Electrotherm | |
| Product Type | RTD Sensor | |
| Sensor Type | PT100 | |
| Probe Length | 70mm | |
| Probe Diameter | 70mm | |
| Minimum Temperature Sensed | 0°C | |
| Maximum Temperature Sensed | 200°C | |
| Termination Type | Cable | |
| Cable Length | 2.5m | |
| Hazardous Area Certification | NO | |
| Number of Wires | 2 | |
| Accuracy | F0.3 | |
| 選取全部 | ||
|---|---|---|
品牌 Electrotherm | ||
Product Type RTD Sensor | ||
Sensor Type PT100 | ||
Probe Length 70mm | ||
Probe Diameter 70mm | ||
Minimum Temperature Sensed 0°C | ||
Maximum Temperature Sensed 200°C | ||
Termination Type Cable | ||
Cable Length 2.5m | ||
Hazardous Area Certification NO | ||
Number of Wires 2 | ||
Accuracy F0.3 | ||
- COO (Country of Origin):
- DE
K11 Series Pipe Temperature Sensor with Mounting Clamp
Joining sensor for pipe diameters 20 mm → 110 mm
Working temperature range 0 °C → 200 °C;Clamping range:;389-9336: 20 - 32 mm;389-7611: 32 - 50 mm;389-9308: 50 - 70 mm;389-9314: 70 - 90 mm
;389-9320: 90 - 110 mm
相關連結
- Electrotherm PT100 RTD Sensor 70 mm Dia 2 Wire, F0.3 200 °C Max
- Electrotherm PT100 RTD Sensor 90 mm Dia 2 Wire, F0.3 200 °C Max
- Electrotherm PT100 RTD Sensor 32 mm Dia 2 Wire, F0.3 200 °C Max
- Electrotherm PT100 RTD Sensor 20 mm Dia 2 Wire, F0.3 200 °C Max
- Electrotherm PT100 RTD Sensor 4.5 mm Dia 2 Wire, F0.3 70 °C Max
- Electrotherm PT100 RTD Sensor 3 mm Dia F0.3 200 °C Max
- Electrotherm PT100 RTD Sensor 8 mm Dia F0.3 200 °C Max
- Electrotherm PT100 RTD Sensor 6 mm Dia F0.3 200 °C Max