Omron Adapter For Use With H3CR-G Series, H3CR-F Series, H3CR-H Series, H3CR-A Series
- RS庫存編號:
- 342-916
- Distrelec 貨號:
- 137-53-290
- 製造零件編號:
- Y92F-30
- 製造商:
- Omron
小計(1 件)*
TWD358.00
(不含稅)
TWD375.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 168 件準備從其他地點送貨
- 加上 200 件從 2026年5月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD358.00 |
* 參考價格
- RS庫存編號:
- 342-916
- Distrelec 貨號:
- 137-53-290
- 製造零件編號:
- Y92F-30
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | H3CR-G Series, H3CR-F Series, H3CR-H Series, H3CR-A Series | |
| Series | Y92F | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With H3CR-G Series, H3CR-F Series, H3CR-H Series, H3CR-A Series | ||
Series Y92F | ||
Standards/Approvals No | ||

OMRON Adapter, Flush Mounting, For Use With H3CR Series Timers - Y92F-30
Position solid-state timers, counters and amplifiers just where you need them with this handy adapter from OMRON. You can use it to fix devices from the H3CR-A, H3CR-F, H3CR-G and H3CR-H series in a seamless flat profile, where it sits flush. As the unit is precisely moulded, you can be sure of a precise fit that holds tight against vibration and jostling. Robust plastic construction makes this a durable option, while the white colour ensures a discreet finish.
Features & Benefits
• Suitable for mounting timers on surfaces ranging in thickness from 1 to 3.2mm, so it's a versatile option for use on control boards and machine panels
• Easy fitting with two supplied Phillips screws that are driven into premade holes
• Fixings are concealed, to prevent snagging
Applications
• Printing presses
• Packaging facilities
• Scientific laboratories
What's a solid-state timer?
A solid-state timer is an electronic device used to control start and stop functions. It relies on semiconductor components rather than mechanical parts, which makes it precise and reliable. Solid-state devices tend to offer a longer service life than mechanical ones as they don't have moving parts.
相關連結
- Omron Socket For Use With H3CR-F Series H3CR-A Series, H3CR-H Series
- Omron Socket For Use With H3CR-F Series H3CR-H Series
- Omron Socket For Use With H3CR-H Series H3CR-F Series
- Omron Adapter For Use With H3YN Series
- Omron H3CR Series DIN Rail Timer Relay 0.05 s to 30 h SPST Switch Configuration
- Omron H3CR Series DIN Rail Timer Relay 0.05 to 300 h, Multifunction-Function
- Omron H3CR-F 11 Way PCB Relay Socket, for use with MK Series
- Omron H3CR Series DIN Rail Timer Relay 125 V dc 100V ac 0.05 s to 300 h DPDT Switch