SICK for Use with Retroreflective Sensors, Sensor Reflector

可享批量折扣

小計(1 件)*

TWD452.00

(不含稅)

TWD474.60

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 377 件從 2026年5月04日 起發貨
  • 加上 60 件從 2026年5月06日 起發貨
  • 加上 60 件從 2026年5月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 14TWD452.00
15 +TWD444.00

* 參考價格

RS庫存編號:
303-0470
Distrelec 貨號:
137-59-033
製造零件編號:
PL20A
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Product Type

Sensor Reflector

For Use With

Retroreflective Sensors

Width

18mm

Standards/Approvals

No

豁免

SICK Sensor Reflector, -30 to +65 Degrees Celsius Temperature Range, Rectangular Shape - PL20A


This sensor reflector is an accessory designed specifically for use with retroreflective sensors. The rectangular shape, measuring 38mm x 15mm, is constructed from Durable PMMA/ABS material, ensuring resilience in various environments. It operates effectively within a temperature range of -30°C to +65°C and utilises a screw-on mounting system for secure attachment.

Features & Benefits


• Rectangular design enhances versatility in applications
• Durable PMMA/ABS construction withstands harsh conditions
• Screw-on installation offers reliable and easy mounting
• Specifically designed for use with retroreflective sensors
• Compact reflective area optimises sensor performance

Applications


• Ideal for enhancing sensor accuracy in industrial settings
• Used with various retroreflective sensors for improved detection
• Essential accessory for automated systems requiring reliable reflectance
• Utilised in environments where durability and temperature stability are critical

What is the significance of the material used in this product?


The PMMA/ABS material provides high durability and resistance to environmental factors, enhancing longevity and performance in various applications.

How does the mounting type influence installation?


The screw-on mounting system allows for straightforward and secure attachment, ensuring stability during operation in dynamic environments.

What temperature range can be accommodated?


This product operates effectively within a temperature range from -30°C to +65°C, making it suitable for diverse industrial applications.

Does the size of the reflective area impact sensor performance?


Yes, the Compact reflective area of 38mm x 15mm optimises the performance of retroreflective sensors by enhancing detection capabilities.

相關連結