Phoenix Contact, KGS-MSTB 2.5 Terminal Block Housing, 0 mm Pitch, 10 Way Straight
- RS庫存編號:
- 292-9509
- 製造零件編號:
- 1783740
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD253.00
(不含稅)
TWD265.65
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD253.00 |
* 參考價格
- RS庫存編號:
- 292-9509
- 製造零件編號:
- 1783740
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Terminal Block Housing | |
| Pitch | 0mm | |
| Mount Type | Cable | |
| For Use With | Cable Housing | |
| Orientation | Straight | |
| Series | KGS-MSTB 2.5 | |
| Housing Material | ABS | |
| Length | 50mm | |
| Standards/Approvals | No | |
| Width | 19.8mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Terminal Block Housing | ||
Pitch 0mm | ||
Mount Type Cable | ||
For Use With Cable Housing | ||
Orientation Straight | ||
Series KGS-MSTB 2.5 | ||
Housing Material ABS | ||
Length 50mm | ||
Standards/Approvals No | ||
Width 19.8mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact KGG-MSTB Cable Housings
A range of green, ABS plug-in cable housings that consist of two snap-locking half-shells that can be manually fitted together
Features and Benefits
• Straight cable outlet for sequencing several cable housings
• Easier plug-in and disconnection processes
• Strain relief for the cables provided by cable binder or a clamp
• Full latching of both half shells of the cable housing
• UL94-HB Flammability
相關連結
- Phoenix Contact 0 mm Pitch, 12 Way Straight
- Phoenix Contact Cable Clamp
- Phoenix Contact Cable
- Phoenix Contact 0 mm Pitch, 8 Way Straight
- Phoenix Contact 0 mm Pitch, 4 Way Straight
- Phoenix Contact 0 mm Pitch, 3 Way Straight
- Phoenix Contact 0 mm Pitch, 5 Way Straight
- Phoenix Contact 0 mm Pitch, 6 Way Straight