RS PRO M4 Sliding Block, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS庫存編號:
- 276-8163
- 製造商:
- RS PRO
小計(1 袋,共 10 件)*
TWD449.00
(不含稅)
TWD471.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 112 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD449.00 | TWD44.90 |
* 參考價格
- RS庫存編號:
- 276-8163
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Sliding Block | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M4 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 16mm | |
| Product System | RS Structural System | |
| Standards/Approvals | No | |
| Series | 096 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Connecting Component | ||
Connector Type Sliding Block | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M4 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 16mm | ||
Product System RS Structural System | ||
Standards/Approvals No | ||
Series 096 | ||
RS PRO Sliding Block - M4
Look no further than the RS PRO sliding block – your trusted companion for seamless operations. Crafted to provide robust support for heavy loads, it guarantees a secure assembly. With its standard strut profile of 30 mm, installation is a breeze on any existing structure. Its sleek design, measuring just 16mm in length and 4.6mm in height, ensures it takes up minimal space, allowing you to optimise your available workspace to the fullest.
Features and Benefits
Specification
Thread Size Variant Available Separately
Application
相關連結
- Bosch Rexroth M4 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 Sliding Block Connecting Component Groove Size 8 mm
- Bosch Rexroth M4 Swivel-In Connecting Component Groove Size 8 mm
- RS PRO M8 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- RS PRO M6 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- RS PRO M5 Sliding Block Strut Profile 30 mm, Groove Size 8 mm