Notrax Yellow Edge Protection Strip Nitrile Rubber (NBR) Bevel Ribbed Finish 101 cm x 6cm x 19 mm
- RS庫存編號:
- 276-3635
- 製造零件編號:
- 551M0003YL
- 製造商:
- Notrax
小計(1 件)*
TWD687.00
(不含稅)
TWD721.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD687.00 |
* 參考價格
- RS庫存編號:
- 276-3635
- 製造零件編號:
- 551M0003YL
- 製造商:
- Notrax
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Notrax | |
| Product Type | Edge Protection Strip | |
| Sub Type | Bevel | |
| Material | Nitrile Rubber (NBR) | |
| Self-Adhesive | No | |
| Surface Type | Ribbed | |
| Colour | Yellow | |
| Length | 101cm | |
| Width | 6cm | |
| Standards/Approvals | No | |
| Thickness | 19mm | |
| 選取全部 | ||
|---|---|---|
品牌 Notrax | ||
Product Type Edge Protection Strip | ||
Sub Type Bevel | ||
Material Nitrile Rubber (NBR) | ||
Self-Adhesive No | ||
Surface Type Ribbed | ||
Colour Yellow | ||
Length 101cm | ||
Width 6cm | ||
Standards/Approvals No | ||
Thickness 19mm | ||
豁免
- COO (Country of Origin):
- TH
Attachable bevelled safety ramp system for customized mat installations to avoid tripping. Compatible with the Notrax® Cushion Ease™ modular mats and the Notrax® Safety Stance™ custom mats.
Easy to snap together system
Compatible with any cushion Ease family mats
Highest level of resistance to chemicals and oils;Yellow borders along sides comply with OSHA code 1910-144.
Recommended use
For placement in manufacturing plants, assembly lines, picking, packing and logistics warehouses, individual work stations.
Note
RS Article 276-3634 - MPN 551F0003YL - is the female Version of this part
RS Article 276-3635 - MPN 551M0003YL - is the male Version of this part
RS Article 276-3635 - MPN 551M0003YL - is the male Version of this part
相關連結
- Notrax Edge Protection Strip
- RS PRO Black Edge Protection Strip Polyvinyl Chloride Edge Protection Anti-Slip Finish 470 mm x 49mm x 14 mm
- RS PRO Yellow Edge Protection Strip Polyvinyl Chloride Edge Protection Anti-Slip Finish 470 mm x 470mm x 14 mm
- RS PRO Edge Protection Strip
- Bosch Rexroth Polypropylene Edge Protection Strip 38425 5mm
- Notrax Anti-Slip
- Notrax Anti-Slip Dot
- Bosch Rexroth Polypropylene Edge Protection Strip 38425 80 mm 40mm