RS PRO Uninsulated, Tin Crimp Pin Connector, 6 AWG to 6 AWG, 5.5 mm Pin Diameter, 16 mm Pin Length, Silver

可享批量折扣

小計(1 袋,共 100 件)*

TWD1,510.00

(不含稅)

TWD1,586.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2,200 件準備從其他地點送貨
  • 加上 5,000 件從 2026年6月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
100 - 900TWD15.10TWD1,510.00
1000 - 1900TWD13.00TWD1,300.00
2000 +TWD11.10TWD1,110.00

* 參考價格

RS庫存編號:
270-7617
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Crimp Pin Connector

Insulation

Uninsulated

Minimum Wire Size AWG

6AWG

Maximum Wire Size AWG

6AWG

Overall Length

26mm

Pin Diameter

5.5mm

Pin Length

16mm

Termination Type

Pin

Colour

Silver

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

REACH, RoHS, UL, cUL, CE

COO (Country of Origin):
TW

RS PRO Uninsulated Crimp Pin Connector, 16 mm² to 16 mm², 6 AWG to 6 AWG, 5.5 mm Pin Diameter, 16 mm Pin Length


When you need dependable crimp-pin connectors, choose these connectors from RS PRO. They can be used to terminate open wires by putting them into the terminals of the pins, saving you time and effort by eliminating the need to solder. Thanks to their toughness and flexibility, they're commonly used in industrial and military applications.;These units are made of copper with a brazed seam to enhance durability and corrosion resistance. This material also ensures good electrical conductivity for a reliable connection.;The connector pins are handled and packed in compliance with electrostatic discharge (ESD) requirements in the United States (ANSI/ESD S20.20:2014) and the United Kingdom (BS EN 61340-5-1:2007), so you can be certain that the risk of electrostatic discharge is minimal. They also meet Restriction of Hazardous Substances (RoHS) standards, which means they contain only trace levels of any harmful materials.

Features and Benefits


  • Copper contact material

  • Uninsulated

  • Maximum wire size of 6 AWG (American Wire Gauge)

  • Maximum wire size of 16 mm²

  • Minimum wire size of 6 AWG (American Wire Gauge)

  • Minimum wire size of 16 mm²

  • Overall length of 26 mm

  • Pin diameter of 5.5 mm

  • Pin length of 16 mm

  • Unshrouded

  • Small Pack Size


    Per Unit, RS stock no: 809-2366

    Large Pack Size


    RS stock no: 270-7617

    相關連結