RS PRO Uninsulated Bootlace Ferrule, 12 mm Pin Length, 2.6 mm Pin Diameter, Silver from 14 AWG to 14 AWG Wire Size
- RS庫存編號:
- 270-7559
- 製造商:
- RS PRO
可享批量折扣
小計(1 袋,共 500 件)*
TWD300.00
(不含稅)
TWD315.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 15,500 件準備從其他地點送貨
- 加上 19,500 件從 2026年8月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 500 - 4500 | TWD0.60 | TWD300.00 |
| 5000 - 9500 | TWD0.50 | TWD250.00 |
| 10000 + | TWD0.50 | TWD250.00 |
* 參考價格
- RS庫存編號:
- 270-7559
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2.6mm | |
| Colour | Silver | |
| Pin Length | 12mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 12mm | |
| Terminal Plating | Tin Plated | |
| Standards/Approvals | cUR, REACH, UR, CE, RoHS | |
| Minimum Wire Size AWG | 14AWG | |
| Terminal Material | Copper Tube | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2.6mm | ||
Colour Silver | ||
Pin Length 12mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 12mm | ||
Terminal Plating Tin Plated | ||
Standards/Approvals cUR, REACH, UR, CE, RoHS | ||
Minimum Wire Size AWG 14AWG | ||
Terminal Material Copper Tube | ||
Small Pack Size
Per Unit, RS stock no: 178-7351
Large Pack Size
RS stock no: 270-7559
RS PRO Uninsulated Crimp Bootlace Ferrules
Get the job done like a pro with RS PRO Bootlace Ferrules. Designed to provide a clean and secure termination for cable wire conductors, these crimp bootlace ferrules are a must-have for every electrical engineer or DIY enthusiast who values professional-grade installations. With multiple sizes available, you can find the perfect fit for your specific needs. Take pride in your work and elevate your projects by enjoying safe professional installations.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with (or without) a moulded colour-coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used its flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection.
Features and Benefits
Things To Consider
RS PRO offer a wide selection of Crimp Tools suitable for use with Uninsulated Bootlace Ferrules. Browse using our improved filtering system and select the desired crimp tool for your application.
Applications
相關連結
- RS PRO Uninsulated Bootlace Ferrule 2.6 mm Pin Diameter, Silver from 14 AWG to 14 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter from 14 AWG to 14 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter from 14 AWG to 14 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter from 14 AWG to 14 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule 2.6 mm Pin Diameter from 14 AWG to 14 AWG Wire Size
- RS PRO Uninsulated Crimp Bootlace Ferrule, 15.5 mm Pin Length from 14 AWG to 8 AWG Wire Size
- NEMIQ Silver from 20 AWG
- Phoenix Contact Uninsulated Bootlace Ferrule 2.2 mm Pin Diameter, Silver to 14 AWG Wire Size