RS PRO Insulated Bootlace Ferrule, 10 mm Pin Length, 1.5 mm Pin Diameter, White from 18 AWG to 18 AWG Wire Size

可享批量折扣

小計(1 袋,共 500 件)*

TWD400.00

(不含稅)

TWD420.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 37,500 件準備從其他地點送貨
  • 加上 60,000 件從 2026年7月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
500 - 4500TWD0.80TWD400.00
5000 - 9500TWD0.70TWD350.00
10000 +TWD0.60TWD300.00

* 參考價格

RS庫存編號:
270-7542
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Bootlace Ferrule

Pin Diameter

1.5mm

Insulation Material

Nylon

Colour

White

Pin Length

10mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

16.3mm

Terminal Plating

Tin

Minimum Wire Size AWG

18AWG

Standards/Approvals

REACH, cUR, UL94-V2, RoHS, UR, CE

Terminal Material

Copper Tube

COO (Country of Origin):
TW

Small Pack Size


Per Unit, RS stock no: 178-7296

Large Pack Size


RS stock no: 270-7542

RS PRO Insulated Crimp Bootlace Ferrules


Say goodbye to insecure connections with RS PRO Bootlace Ferrules. These pin crimp terminals are a game-changer for anyone in need of quick and secure electrical terminations. With their air-tight crimp connection, you can rest easy knowing that oxygen and moisture won't stand a chance against your connections, preventing corrosion and ensuring long-lasting performance.

Made with tin-plated copper contacts, these ferrules guarantee a reliable electrical connection that you can trust. The insulation provides an additional layer of protection, shielding your connections from both chemical and mechanical damage. Plus, with the option to colour-code your wiring, organising and identifying your connections has never been easier. Don't settle for subpar terminations – upgrade to the RS PRO Bootlace Ferrules and experience the peace of mind that comes with superior quality and performance.

Features and Benefits


  • Contact Material: Copper

  • Contact Plating: Tin

  • Insulated

  • Unshrouded

  • 相關連結