Teledyne LeCroy Digital Bench Power Supply, 1-Output 100 V to 100V, 100 W, 1 A Max

小計(1 件)*

TWD77,166.00

(不含稅)

TWD81,024.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年4月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD77,166.00

* 參考價格

RS庫存編號:
267-7911
Distrelec 貨號:
303-87-391
製造零件編號:
T3PS100011P
製造商:
Teledyne LeCroy
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Teledyne LeCroy

Product Type

Bench Power Supply

Maximum Output Current

1A

Number of Outputs

1

Maximum Output Voltage

100V

Power

100W

Plug Type

Power Plug

Output Type

Programmable DC Power Supply

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Maximum Operating Temperature

40°C

Standards/Approvals

No

Minimum Output Current

1A

Minimum Output Voltage

100V

COO (Country of Origin):
TW
The T3PS series of programmable high-precision DC power supplies offers three models:

T3PS20051P (20 V / 5 A / 100 W) - 267-7913

T3PS36031P (36 V / 3 A / 108 W) - 267-7917

T3PS100011P (100 V / 1 A / 100 W) - 267-7911

This series has the low output noise (< 1.2 mVrms) and fast transient response characteristics (< 100 μs) of conventional linear power supplies. It also provides constant voltage and constant current priority output modes, and the series can also set the voltage and current rising/falling slew rates separately, and the delay time for the output to be turned on and off. The T3PS series has four current levels and two voltage levels to provide users with high-precision measurements. The Data Logger function can be used for long-term measurement and recording of IoT devices, portable devices, wearable devices, and sensor components. The recorded data can be stored via the USB interface. The T3PS series is capable of measuring the subtle current changes of the DUT even when the device enters the sleep or standby mode.

The T3PS series provides the Test Sequence function to allow users to arbitrarily define output waveforms. Different waveform parameters such as rise/fall time can be directly set and edited either via computer remotely, on the front panel or the CSV file. In addition, the OCP Delay function of the T3PS series allows users to flexibly adjust the over-current protection parameters based on DUT requirements. The T3PS Series also supports temperature measurement using a K Type Thermocouple, the temperature range can be measured from -200°C to +1372°C. Standard communication interfaces include USB, LAN, RS-232 and RS-485.

Features and Benefits


2.4" TFT-LCD Panel

Preset memory function

Output ON/OFF delay function

CV, CC priority start function (prevents overshoot with output ON)

Adjustable voltage and current slew rates

Bleeder circuit ON/OFF setting (to prevent over-discharging of batteries)

OVP, OCP, AC Alarm and OTP protection

Supports test sequence

Built-in USB, RS-232/485 and LAN interface

Web server monitoring and control (The function is activated when connecting to LAN Interface)

相關連結