Micronics U1000MKII-HM Series Flow Meter 0.1m/s to 10m/s

小計(1 件)*

TWD73,511.00

(不含稅)

TWD77,186.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD73,511.00

* 參考價格

RS庫存編號:
267-6385
製造零件編號:
MC804-20001403
製造商:
Micronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Micronics

Product Type

Flow Meter

Standards/Approvals

CE

Series

U1000MKII-HM

Maximum Flow Rate

10m/s

Minimum Flow Rate

0.1m/s

豁免

COO (Country of Origin):
GB
The Micronics ultrasonic clamp-on thermal, heat/energy meter that uses ultrasound to measure flow rate and PT100 temperature sensors to measure flow and return temperatures. The U1000MKII-HM displays energy rate and totalised energy with pulse output and communication options, so it can be used as a standalone meter or as an integral part of an aM&T or BEM’s system.

IP54 electronics enclosure

Pulse for volume flow and energy in kWh

Heat/energy metering in energy management or building services applications for LTHW or chilled water circuits

RS 267-6383 – MC804-20001402 – 20 bis 110mm inner diameter of tube - Modbus-System;RS 267-6385 – MC804-20001403 – 20 bis 110mm inner diameter of tube – M-Bus (Meter-Bus)-System

相關連結