RS PRO, BSPT Series Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Standard
- RS庫存編號:
- 262-3256
- 製造商:
- RS PRO
小計(1 包,共 5 件)*
TWD1,538.00
(不含稅)
TWD1,614.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 50 件準備從其他地點送貨
- 加上 50 件從 2026年8月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | TWD307.60 | TWD1,538.00 |
* 參考價格
- RS庫存編號:
- 262-3256
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Compression Fitting | |
| Accessory Type | Compression Fitting | |
| For Use With | Thermocouple or PRT Probe | |
| Series | BSPT | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Compression Fitting | ||
Accessory Type Compression Fitting | ||
For Use With Thermocouple or PRT Probe | ||
Series BSPT | ||
Standards/Approvals RoHS | ||
RS PRO Stainless Steel BSP Tapered Compression Fitting (1/8 x 1mm)
A tough and durable Stainless Steel compression fitting (or compression gland) for secure attachment of 1mm diameter thermocouple or RTDs (Resistance Temperature Detectors) probes to process fittings including flange plates, bulk heads, sealing sensors in vessels and thermowells or thermopockets.;The thermocouple compression fitting is constructed from high quality Stainless Steel for its excellent strength properties, corrosion and chemical resistance for a hardwearing BSPT compression fitting offering a quick and easy way to secure thermocouple probes at the right immersion depth. Ideal for use in harsh industrial environments.;Supplied in packs of 5, for packs of 1 see RS PRO 804-7984
Features and Benefits
Thermocouple probe compression fitting
Stainless Steel construction
1/8in BSPT thread
Suitable for use with 1mm probe
How Does a Compression fitting Work?
A compression fitting comprises of an outer compression nut and an inner compression ring or ferrule also called an olive. The male thread of the fitting is screwed into the thermowell or bulkhead. The probe is then inserted into the aperture at the top of the fitting to the required length. The outer compression nut is then tightened which forces the olive to compress around the outer sheath of the probe. The probe is then held securely in place and a tight seal provided.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Note
Small Pack Size:804-7984
Large Pack Size:262-3256
Large Pack Size:262-3256
相關連結
- RS PRO RoHS Standard
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Standard
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65