小計(1 包,共 5 件)*
TWD2,554.00
(不含稅)
TWD2,681.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 35 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | TWD510.80 | TWD2,554.00 |
* 參考價格
- RS庫存編號:
- 261-2656
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Cam Follower | |
| Roller Diameter | 16mm | |
| Sub Type | Stud | |
| Bore Size | 28mm | |
| Static Load Rating | 3.8kN | |
| Dynamic Load Rating | 3.7kN | |
| Roller Style | Stud | |
| Roller Shape | Cylindrical | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Cam Follower | ||
Roller Diameter 16mm | ||
Sub Type Stud | ||
Bore Size 28mm | ||
Static Load Rating 3.8kN | ||
Dynamic Load Rating 3.7kN | ||
Roller Style Stud | ||
Roller Shape Cylindrical | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Stud Cam Follower, Stainless Steel
The RS PRO stud cam follower is designed for precision and durability in various industrial applications. Made from high-quality stainless steel, it offers excellent resistance to corrosion and wear, ensuring long-lasting performance. Ideal for use in environments where reliability and strength are paramount.
Features and Benefits
Stainless Steel Construction: Provides superior corrosion resistance and durability
Dynamic Load Rating of 3.7 kN: Ensures reliable performance under dynamic conditions
Static Load Rating of 3.8 kN: Offers robust support for static loads
Roller Diameter of 16 mm: Suitable for compact applications
Bore Size of 28 mm: Compatible with a range of systems
Applications
Automotive manufacturing
Conveyor systems
Packaging machinery
Material handling equipment
Additional Information
Pack of 5: Convenient for bulk applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Small Pack Size: 471-304
Large Pack Size: 261-2656
相關連結
- SKF Cam Follower Stud Cam Follower KR 16 6 mm ID, 16 mm OD
- RS PRO Stud Cam Follower 6 mm ID, 16 mm OD
- RS PRO Stud Cam Follower 16 mm ID, 35 mm OD
- NTN Cam Follower Cam Follower Cam Follower KR35H 16 mm ID, 35 mm OD
- INA Stud Cam Follower ZL5202-DRS 16 mm ID, 40 mm OD
- INA Stud Cam Follower ZL202-DRS 16 mm ID, 40 mm OD
- SKF Cam Follower Stud Cam Follower KRV 40 PPA 18 mm ID, 40 mm OD
- SKF Cam Follower Stud Cam Follower KRE 40 PP 18 mm ID, 40 mm OD