Infineon 2EDS8265HXUMA2 MOSFET Gate Driver, 8 A 8-Pin 3.5 V, WB-DSO16

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

TWD113.00

(不含稅)

TWD118.65

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 967 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9TWD113.00
10 - 99TWD102.00
100 - 249TWD97.00
250 - 499TWD83.00
500 +TWD79.00

* 參考價格

包裝方式:
RS庫存編號:
258-0627
製造零件編號:
2EDS8265HXUMA2
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

MOSFET

Output Current

8A

Pin Count

8

Package Type

WB-DSO16

Fall Time

4.5ns

Driver Type

MOSFET

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

The Infineon MOSFET gate-driver is a family of fast dual-channel isolated MOSFET gate-driver ICs providing functional or reinforced input-to-output isolation by means of coreless transformer technology. Due to high driving current, excellent common-mode rejection and fast signal propagation, 2EDi is particularly well suited for driving medium- to high-voltage MOSFETs in fast switching power systems.

Common Mode Transient Immunity CMTI >150 V/ns

Fast safety turn-off in case of input side Under voltage Lockout (UVLO)

Wide temperature operating range TJ = -40°C to +150°C

RoHS compliant wide /narrow-body (WB/NB) DSO16 and 5 mm x 5 mm LGA packages

Fully qualified according to JEDEC for Industrial Applications

相關連結