Dunlop Green Steel Toe Capped Unisex Safety Wellington 47 CE

小計(1 套)*

TWD558.00

(不含稅)

TWD585.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每對
1 +TWD558.00

* 參考價格

RS庫存編號:
253-7492
製造零件編號:
380VP.47
製造商:
Dunlop
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Dunlop

Product Type

Safety Wellington

Gender

Unisex

Size UK

47

Colour

Green

Safety Toe Type

Steel

Additional Safety Features

Water Resistant

Upper Material

Polyvinyl Chloride

Sole Material

Polyvinyl Chloride

Standards/Approvals

CE

豁免

The Dunlop pricemastor non safety PVC wellington boot is durable with a thick tread black rubber sole and are suitable for all weathers. The excellent value wellington boot has a green upper and are marked on the sides with the Dunlop logo. The wellington not only keep you warm and dry but it is also resistant to various disinfectants, acids and chemicals.

A standard boot for less intensive farming applications

No steel components

Non safety

100% waterproof

相關連結