RS PRO Iron Pneumatic Quick Connect Coupling Female NPT 1in Us Universal Coupling
- RS庫存編號:
- 250-9134
- 製造商:
- RS PRO
可享批量折扣
小計(1 袋,共 5 件)*
TWD1,525.00
(不含稅)
TWD1,601.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | TWD1,525.00 | TWD305.00 |
| 5 + | TWD1,479.00 | TWD295.80 |
* 參考價格
- RS庫存編號:
- 250-9134
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Thread Standard | NPT | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1 in | |
| Sub Type | Us Universal Coupling | |
| Hose Barb Connection | 1in | |
| Material | Iron | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Maximum Operating Pressure | 10 bar | |
| Finish | Yellow Zinc Passivated | |
| Standards/Approvals | DIN 11024 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Thread Standard NPT | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1 in | ||
Sub Type Us Universal Coupling | ||
Hose Barb Connection 1in | ||
Material Iron | ||
Thread Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Maximum Operating Pressure 10 bar | ||
Finish Yellow Zinc Passivated | ||
Standards/Approvals DIN 11024 | ||
RS PRO 1-inch NPT Female US Universal Claw Type Coupling
Get connected with the RS PRO 1-inch Type Q malleable iron US universal claw coupling complete with an oil resistant rubber O-ring. To ensure safety and for a secure seal the claw coupling should be secured from opening using safety clips DIN 11024. The coupling connector is free from chrome VI, zinc plated with a yellow passivated finish plus provides a 100% couple test and sight control.
Features & Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per unit, RS Stock No: 773-0547
Large Pack Size
Pack Quantity of 25, RS Stock No:250-9134
相關連結
- RS PRO Iron Pneumatic Quick Connect Coupling Male NPT Claw Coupling
- RS PRO Iron Pneumatic Quick Connect Coupling Female NPT Claw Coupling
- RS PRO Iron Pneumatic Quick Connect Coupling Male NPT
- RS PRO Iron Pneumatic Quick Connect Coupling Male G Universal
- RS PRO Iron Pneumatic Quick Connect Coupling Male NPT Safeloc
- SAM Composite Body Safety Quick Connect Coupling Male US Coupling
- CEJN Steel Pneumatic Quick Connect Coupling Female NPT
- RS PRO Steel Hydraulic Quick Connect Coupling Female BSP 1in BSP, 230 bar