FIBET Fibet Ref: D H Circular M5 Anti-Vibration Mount, Male to Male Bobbin with 9 daN Compression Load

小計(1 包,共 50 件)*

TWD10,655.00

(不含稅)

TWD11,188.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年6月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
50 +TWD213.10TWD10,655.00

* 參考價格

RS庫存編號:
248-9294
製造零件編號:
1615VV512-35-50
製造商:
FIBET
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

FIBET

Anti Vibration Mount Type

Male to Male Bobbin

Product Type

Anti-Vibration Mount

Thread Size

M5

Trade Name

Fibet Ref: D H

Bore Size

16mm

Overall Height

15mm

Outside Diameter

16mm

Material

Natural Rubber

Foot Colour

Black

Mount Type

Bobbin

Standards/Approvals

CE

Foot Shape

Circular

Compression Load

9daN

Series

MALE/FEMALE BOBBIN Type VD

COO (Country of Origin):
CN
The FIBET's VV Bobbin Mounts are designed to be used on a wide range of applications, and can be used in compression or shear. They are manufactured from Natural Rubber in a variety of hardnesses to suit the application, and have zinc plated steel end sections with either welded or cold formed threads. This range comes with a Male thread on either end.

Zinc plated steel

相關連結