RS PRO STS21 Series, Digital Output Humidity Sensor, Surface Mount, I2C, ±0.2°C, 6-Pin DFN
- RS庫存編號:
- 246-5632
- 製造商:
- RS PRO
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 卷,共 1500 件)*
TWD291,900.00
(不含稅)
TWD306,495.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1,500 件從 2026年4月02日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 1500 - 6000 | TWD194.60 | TWD291,900.00 |
| 7500 + | TWD175.10 | TWD262,650.00 |
* 參考價格
- RS庫存編號:
- 246-5632
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Sensor | |
| Accuracy | ±0.2°C | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.1V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | DFN | |
| Standards/Approvals | RoHS, UL, IEC, EN | |
| Series | STS21 | |
| Width | 3 mm | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Sensor | ||
Accuracy ±0.2°C | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.1V | ||
Maximum Supply Voltage 3.6V | ||
Package Type DFN | ||
Standards/Approvals RoHS, UL, IEC, EN | ||
Series STS21 | ||
Width 3 mm | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
RS PRO High-Performance Temperature Sensor I2C
RS PRO Temperature Sensor designed for high performance, excellent reliability, and a high level of accuracy. Featuring a pin compatible 6-Pin DFN.
The RS PRO Temperature Sensors low power consumption and high accuracy is Ideal for applications relying on precision and performance.
Also available for purchase in a pack size of 2. Please see RS 246-5633
Approvals
UL/ EN / IEC
相關連結
- RS PRO STS21 Series Surface Mount ±0.2°C, 6-Pin DFN
- Sensirion STS2x Series Surface Mount ±0.2°C, 6-Pin DFN
- Sensirion SHT4xI Series I2C, 4-Pin DFN
- Sensirion Surface Mount 1 %RH DFN
- Microchip TC72 Series Surface Mount ±3°C, 8-Pin DFN
- Sensirion SHT4xI Series Surface Mount 4-Pin DFN
- TE Connectivity Surface Mount ±2 %RH 6-Pin DFN
- TE Connectivity Surface Mount ±2 %RH, 6-Pin DFN