可享批量折扣
小計(1 件)*
TWD463.00
(不含稅)
TWD486.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD463.00 |
| 5 + | TWD380.00 |
* 參考價格
- RS庫存編號:
- 238-3940
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22.5mm | |
| Switch Operation | Spring Return | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Black | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22.5mm | ||
Switch Operation Spring Return | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- IT
RS PRO Selector Switch Heads – Plastic, Short Lever
From the trusted brand RS PRO, a range of high-quality selector switch heads designed to be used in conjunction with a compatible contact block and support base. These non-illuminated selector switch heads have a black plastic body, a short lever actuator and are available with 2 or 3 switch position options. During application, they are front panel mounted via a 22 mm cut-out and should be connected to a support base secured with screws. Once fully operational the selector switch heads open and close contacts, turn right, left, and centre with a positive feel without rotation of the operators.
Features and Benefits
Mechanical Specification
Switch Actuation Variants – Available Separately
Applications
Why would you choose RS PRO for Selector Switch Heads?
RS PRO offer a comprehensive range of selector switch heads which include non-illuminated and illuminated. Each selector switch head is of the high-quality, available in a variety of switch actuations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相關連結
- RS PRO 2 Position Selector Switch Head Black Handle, IP65
- RS PRO 3 Position Selector Switch Head Black Handle, IP65
- RS PRO 2 Position Illuminated Selector Switch Head Green Handle, IP65
- RS PRO 2 Position Illuminated Selector Switch Head Blue Handle, IP65
- RS PRO 3 Position Illuminated Selector Switch Head Transparent Handle, IP65
- RS PRO 3 Position Illuminated Selector Switch Head Green Handle, IP65
- RS PRO 2 Position Illuminated Selector Switch Head Transparent Handle, IP65
- RS PRO 2 Position Illuminated Selector Switch Head Yellow Handle, IP65