RS PRO, 250V 10A Chassis IEC Filter 2 Fuse

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 盒,共 150 件)*

TWD47,460.00

(不含稅)

TWD49,833.00

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看

單位
每單位
每盒*
150 - 600TWD316.40TWD47,460.00
750 +TWD284.70TWD42,705.00

* 參考價格

RS庫存編號:
237-8661
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

IEC Filter

Number of Fuses

2

Fuse Size

5 x 20 mm

Current

10A

Voltage

250V

Mount Type

Chassis

Operating Frequency

400Hz

IEC Connector Type

IEC/EN 60601-1

Width

28mm

Standards/Approvals

UL1283, CQC GB 15288/GB 15287-2008, CSA C22.2 No.8, IEC/EN 60939

Depth

62mm

Height

32.5mm

COO (Country of Origin):
CN

RS PRO Power Line Filter


This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind, which is a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance. ;This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.

This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.

Features and Benefits


  • Rated currents up to 10A

  • Quick connect (6.3*0.8mm)

  • There are a variety of parts and combinations to meet different customer's EMC tests

  • Customized products according to customer's requirementss

  • Applications


    These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great size for small and medium-sized machines and household equipment and is a good way to ensure that sensitive electronics, such as medical and industrial equipment, are well protected.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8662

    Standards

    UL E542953, UL 1283

    相關連結