RS PRO Polyvinyl Chloride Cable Trunking Separator 29 mm 8mm
- RS庫存編號:
- 237-4044
- 製造商:
- RS PRO
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 包,共 40 件)*
TWD9,860.00
(不含稅)
TWD10,352.80
(含稅)
訂單超過 $1,300.00 免費送貨
有限的庫存
- 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 40 - 160 | TWD246.50 | TWD9,860.00 |
| 200 + | TWD202.80 | TWD8,112.00 |
* 參考價格
- RS庫存編號:
- 237-4044
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Cable Trunking Separator | |
| Accessory Type | Divider | |
| Material | Polyvinyl Chloride | |
| Colour | Transparent | |
| Height | 29mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Cable Trunking Separator | ||
Accessory Type Divider | ||
Material Polyvinyl Chloride | ||
Colour Transparent | ||
Height 29mm | ||
Width 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
RS PRO PVC Cable Trunking Divider
Complete your cable trunking design and install with these high-quality RS PRO cable trunking dividers. They are made from PVC material, available in white RAL 9010, for use with RS PRO PVC 2m mini cable trunking.
Why would you need these cable trunking accessories?
During the installation of data trunking, it is inevitable there will be a need for various accessory pieces to complete the desired layout. Cable trunking dividers are the ideal solutions that can easily be incorporated into the trunking layout with a professional finish.
Features and Benefits
RS PRO PVC Cable Trunking Divider Variants
Compatible RS PRO PVC Cable Trunking
You May Also Need
RS PRO offer a range of compatible accessories that include external corner, Internal corners, end caps, and dividers. Browse our range in Cable Trunking Accessories using the improved attribute filters for your ideal solution.
Why would you choose RS PRO for PVC Cable Trunking?
RS PRO offer a comprehensive range of cable trunking and cable trunking accessories. Our PVC cable trunking is superb when it comes to quality and durability and is available in multiple dimensions. Trusted by engineers all over the world, RS PRO products are rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Applications
相關連結
- RS PRO Polyvinyl Chloride Cable Trunking Separator 29 mm 8mm
- RS PRO Polyvinyl Chloride Cable Trunking Separator 70 mm 130mm
- Bosch Rexroth Polyvinyl Chloride Cable Trunking Separator 38425 33 mm 3.5mm
- Bosch Rexroth Polyvinyl Chloride Cable Trunking Separator 38425 73 mm 3.5mm
- Bosch Rexroth Polyvinyl Chloride Cable Trunking Separator 38425 90 mm 2.1mm
- Bosch Rexroth Polyvinyl Chloride Cable Trunking Separator 38425 68 mm 2.1mm
- Bosch Rexroth Polyvinyl Chloride Cable Trunking Separator 38425 30 mm 2.1mm
- RS PRO Polyvinyl Chloride Cable Trunking Frame 70 mm 130mm