RS PRO 200 W LED High Bay High Bay Lighting

可享批量折扣

小計(1 件)*

TWD11,449.00

(不含稅)

TWD12,021.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 57 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD11,449.00
5 +TWD9,423.00

* 參考價格

RS庫存編號:
231-8137
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

High Bay Lighting

Mount Type

High Bay

Lamp Type

LED

Sub Type

High Bay

Power

200W

Housing Material

Aluminium Body, Polycarbonate Diffuser

Voltage

240V ac

Dimmable

Yes

Luminous Flux

26000lm

IP Rating

IP65

Lifespan

50000h

Hazardous Area Certification

NO

Standards/Approvals

EN IEC 61000-3- 2:2019 EN IEC 60598-1

Colour Temperature

4000k

Beam Angle

90°

COO (Country of Origin):
CN

RS PRO Dimmable Dual-Bay High Bay Lighting - 200 W


Use our high bay lighting to create a unique look and feel within your warehouse, garage, barn or studio. These stylish high bay lights are ideal for illuminating areas while providing an energy-saving retrofit solution. Upon inspection, they are manufactured with a die-cast aluminium body, polycarbonate lens and fitted with 2 metres of flex. There are two light colour options, 4000K (cool white) and 6500K (daylight), and both produce excellent quality lightning.

Why would you choose these LED High Bay Lighting?


LED lighting has many advantages over traditional fluorescent and incandescent lighting. They are up to 50% more efficient, produce brilliant light, vast improvement over natural light, and waste very little energy. These high bay lights offer a retro UFO look with modern-day lighting efficiency and can be control via a dimmable dual-bay microwave sensor and remote control both available separately.

Features and Benefits


  • LED lightweight hanging solution

  • Hanging loop included

  • Flicker free

  • Dimmable

  • Suitable for indoor use

  • Specification


  • 200 W, 26000 lm

  • 4000K (cool white) or 6500K (daylight)

  • Voltage: 220-240V

  • Materials: Die cast aluminium body and polycarbonate lens

  • 60° beam angle

  • Maximum mounting height: 8m -10m

  • Supplied with suspension bracket and 2m of power flex

  • IP65 rating for total protection against dust and low-pressure jets of water from any direction

  • Ambient working temperature: -20°C to +45°C

  • Dimmable High Bay Lighting 200 W Variants – Available Separately


  • 200 W, 4000K (cool white), RS stock no: 231-8137

  • 200 W, 6500K (daylight), RS stock no: 231-8138

  • You May Also Need


  • Dimmable DualBay Microwave Sensor, RS stock no: 231-8140

  • Dimmable DualBay Remote Control, RS stock no: 231-8141

  • Applications


    Commercial and Industrial applications

    相關連結