Nidec Components Black Push Button Cap for Use with DP1-120-Z Series Switch
- RS庫存編號:
- 225-357
- 製造零件編號:
- 140000470216
- 製造商:
- Nidec Components
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 5 件)*
TWD65.00
(不含稅)
TWD68.25
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年8月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | TWD13.00 | TWD65.00 |
* 參考價格
- RS庫存編號:
- 225-357
- 製造零件編號:
- 140000470216
- 製造商:
- Nidec Components
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | DP1-120-Z Series Switch | |
| Cap Colour | Black | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Nidec Components | ||
Product Type Push Button Cap | ||
For Use With DP1-120-Z Series Switch | ||
Cap Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Fujisoku Push Button Switches With or Without LED Indicators – DP Series
The Fuijsoku DP series of Push Button switches feature a self-cleaning contact mechanism with bifurcated contacts that give an enhanced switch reliability. These low profile switches are available in a choice of actuator styles and colours each with or without LED indicators. The DP2 Push Button switches are supplied fitted with a hinged actuator cap, while you can choose between white, red or black polycarbonate actuator caps for use with the DP1 and DP3 Push Button switches.
All of the DP switches feature epoxy sealed PCB terminals that conform to standard PCB grid spacing and metal SPST contacts that give a light 'click' feel when operated. They are suitable for use in many applications that require a momentary "off-(on)" switching.
Choice of actuator styles and colours with or without LED indicators
Gold or Silver plated contacts
Maximum switch rating of 50mA at 24Vdc, minimum rating 0.5mA at 20mVdc (sliver plated contact), 10μA at 20mVdc (gold plated contact)
Stroke 0.8 ±0.3mm (DP1 and DP3 switches), 1.0 ±0.3mm (DP2 switches)
Operating force 0.93 ±0.29N
Electrical life 200,000 operations
Contact resistance <20mΩ maximum
Insulation resistance >100MΩ
Dielectric strength 250Vac for 1 minute
Operating temperature range -25 to +75°C
Fujisoku Push Button Switches
Note
See stock numbers 225-290, 225-307, 225-313, 225-335, 225-341 and 225-357 for suitable white, red or black actuator caps to use with the DP1 and DP3 switches.
The DP2 switches are supplied fitted with a hinged actuator cap.
Momentary state is displayed in brackets, e.g. off-(on).
The DP2 switches are supplied fitted with a hinged actuator cap.
Momentary state is displayed in brackets, e.g. off-(on).
相關連結
- Nidec Components Red Push Button Cap for Use with DP1-100-Z Series Switch, DP3-101-Z Series Switch
- Nidec Components White Push Button Cap for Use with DP1-100-Z Series Switch, DP3-101-Z Series Switch
- Nidec Components Push Button Cap for Use with DP1 and DP3 Directing Switch
- Nidec Components DP Series Push Button Switch SPST, 24 V dc
- Nidec Components Push Button Cap for Use with 8 Series Push Button Switch
- Nidec Components Light Grey Push Button Cap for Use with TR1 Push Button Switch
- Nidec Components Clear Push Button Cap for Use with LTMG2 Illuminated Push Button Switches, LTR2 Illuminated Push Button
- Nidec Components Clear Push Button Cap for Use with LTR2 Illuminated Push Button Switches, LTM2 Illuminated Push Button