RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to A USB Connector USB 3.0
- RS庫存編號:
- 218-8303
- Distrelec 貨號:
- 304-51-152
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
TWD425.00
(不含稅)
TWD446.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 14 件從 2026年4月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD425.00 |
| 5 - 24 | TWD407.00 |
| 25 + | TWD335.00 |
* 參考價格
- RS庫存編號:
- 218-8303
- Distrelec 貨號:
- 304-51-152
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | USB Connector | |
| USB Type | USB Type B to A | |
| Mount Type | Panel | |
| Current | 1.8A | |
| USB Specification | USB 3.0 | |
| Orientation | Straight | |
| Connector Gender | Female/Female | |
| Number of Ports | 2 | |
| Voltage | 30V ac | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Gold Plated | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | FT | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type USB Connector | ||
USB Type USB Type B to A | ||
Mount Type Panel | ||
Current 1.8A | ||
USB Specification USB 3.0 | ||
Orientation Straight | ||
Connector Gender Female/Female | ||
Number of Ports 2 | ||
Voltage 30V ac | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Gold Plated | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series FT | ||
- COO (Country of Origin):
- GB
RS PRO Slim Front Mounted USB 3.0 B-A
Introducing from RS PRO a range of high-quality USB Type B-A connectors with female to female gender connections. These USB 3.0 connectors take up minimal space and are perfect for custom USB port interface configurations that include rack panels, enclosures, and electronic equipment. USB connectors are commonly used in audio & video applications such a television, DVDs, and computers.
Features and Benefits
• USB 3.0 Connector;• Type B to A, female receptacle;• Metal frame feedthrough;• Standard rectangular cut-out;• Optional hole mounting;• Use standard cable for each connector style;• Low rear profile ideal for applications with minimal space;• No soldering or punch termination;• Compatible with standard USB cables
Material
• Insert: ABS UL94 HB;• Plastic Frame: Polyamide UL94 V2;• Shell: Nickel-plated steel;• Contacts: Gold Plated
Variants
• USB3.0 B-A Black plastic frame, CSK holes; RS stock no: 218-8302;• USB3.0 B-A Black plastic frame, Ø2.5 PLAIN holes; RS stock no: 218-8303
Specifications
• Voltage rating: 30V AC;• Current rating: 1.8 A max;• Contact resistance: 50mΩ max;• Insulation resistance: 20MΩ min;• Dielectric withstanding voltage: 500V AC;• Operating Temperature: -20°C to 50°C
FAQs
How do you Identify USB 2.0 & USB 3.0?;• USB white plug is USB 2.0
• USB blue plug is USB 3.0
What does USB stand for?;• USB (Universal Serial Bus) is an industrial standard that indicates the spec of cables & connectors, power supply and communication interfaces.
Applications
• Audio & Video Equipment;• Computers;• Custom Electrical Enclosures
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相關連結
- RS PRO Straight, Panel Female/Female- 1 Port Type USB Type B to B IP40 Feedthrough USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to A USB Connector USB 3.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type B to A USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 1 Port Type USB Type B to A IP40 Feedthrough USB Connector USB 3.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A to B IP40 Feedthrough USB Connector USB 3.0
- Bulgin Straight IP68, IP66 USB Connector USB 3.0
- Wurth Elektronik Straight, PCB Female- 1 Port Type USB Type B USB Connector USB 3.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type A USB Connector USB 3.0