Need to protect and secure your precious cargo then you need pallet wrap from RS PRO. Pallet wrap is the ideal solution for wrapping your products on pallets ready for shipment. Once installed the stretch wrap is strong, durable, and reduces the risk of damage to goods while in transit.
Why would you choose this pallet wrap?
The stretch film is designed to take the form of the packaging and can be applied by hand or via a wrapping machine. The wrap is made from transparent LLDPE and is commonly used with pallets within the packaging industry.
Features and Benefits
Transparent LLDPE
Stretch Wrap
Durable
Install by hand or machine
Excellent stretch properties
Box of 4 rolls
General Specification
Material: LLDPE
Colour: Transparent
Paper Core: 77mm dia core
Roll length tolerance: 0-3mm
Core ID tolerance: +/- 2mm
Roll Weight (N.W./G.W): 2.2/2.6kg or 2.35/2.75 kg
Roll weight tolerance: +/-2%
Roll width tolerance: 1-6mm
Mechanical Specification
Tensile strength at break MD: ≧ 7.0N/mm2
Tensile strength at break TD: ≧ 3.5N/mm2
Elongation at break MD: ≧ 300%
Elongation at break TD: ≧ 400%
RS PRO Pallet Wrap Variants
Size: 400 mm x 20 um x 300 m, RS stock no: 218-6181
Size: 500 mm x 17 um x 300 m, RS stock no: 218-6182