RS PRO, M30 Series Mounting Bracket for Use with M30 Sensor
- RS庫存編號:
- 213-3662
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
TWD238.00
(不含稅)
TWD249.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 127 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD238.00 |
| 5 + | TWD227.00 |
* 參考價格
- RS庫存編號:
- 213-3662
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Accessory Type | Mounting Bracket | |
| Product Type | Sensor Accessory | |
| For Use With | M30 Sensor | |
| Series | M30 | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Width | 60mm | |
| Height | 55mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Accessory Type Mounting Bracket | ||
Product Type Sensor Accessory | ||
For Use With M30 Sensor | ||
Series M30 | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Width 60mm | ||
Height 55mm | ||
Standards/Approvals No | ||
不相容
SICK M30 Series Mounting Bracket, M30 Sensor Compatibility - 2120578
This mounting bracket provides rigid support for cylindrical proximity sensors in automation assemblies. Designed for right‑angle fixing, it is intended to secure M30 sensors and other similar threaded sensor types within electrical and mechanical installations. The bracket is constructed from steel with a zinc coating and is supplied without mounting hardware.
Features & Benefits
• Right‑angle orientation enables Compact sensor placement and stable alignment
• Compatible with threaded sensor housings for repeatable positioning
• Supplied sans fasteners allows selection of application‑specific fixings
• Fits into standard mounting bracket and plate groups for easy integration
• Compatible with threaded sensor housings for repeatable positioning
• Supplied sans fasteners allows selection of application‑specific fixings
• Fits into standard mounting bracket and plate groups for easy integration
**Applications**
• Suitable for installing M30 proximity sensors in conveyor systems
• Ideal for fastening sensors on production machinery frames
• Used with panel‑mounted detection stations in assembly lines
• Can be used for retrofit sensor mounts in control cabinets
• Used for positioning sensors in robotics end‑of‑arm tooling
• Ideal for fastening sensors on production machinery frames
• Used with panel‑mounted detection stations in assembly lines
• Can be used for retrofit sensor mounts in control cabinets
• Used for positioning sensors in robotics end‑of‑arm tooling
Which sensor diameters will this bracket accept?
It is MADE to accommodate cylindrical threaded sensor housings including M30 diameter types and similar sized sensors.
Is fastening hardware included with the bracket?
No mounting screws or bolts are supplied so installers can choose appropriate grade and length for their environment.
What material finish protects the bracket in industrial settings?
The component is fabricated from steel and finished with a zinc coating to reduce surface corrosion.
How is the bracket categorised for ordering or inventory?
It falls under mounting brackets and plates within sensor accessory families, classified for right‑angle sensor mounting.
相關連結
- RS PRO Mounting Bracket for Use with M30 Type
- BALLUFF Mounting Bracket for Use with M30 Sensor
- SICK, BEF Series Mounting Bracket for Use with M30 Sensors
- Eaton Mounting Bracket Mounting Bracket for Use with Sensor
- RS PRO, M18 Series Mounting Bracket for Use with M18 Sensor
- RS PRO, M12 Series Mounting Bracket for Use with M12 Sensor
- RS PRO, M08 Series Mounting Bracket for Use with M08 Sensor
- RS PRO Adjustable Mounting Bracket for Use with Infrared Temperature Sensor