RS PRO, M18 Series Mounting Bracket for Use with M18 Sensor
- RS庫存編號:
- 213-3659
- Distrelec 貨號:
- 304-05-481
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
TWD238.00
(不含稅)
TWD249.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 679 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD238.00 |
| 5 + | TWD225.00 |
* 參考價格
- RS庫存編號:
- 213-3659
- Distrelec 貨號:
- 304-05-481
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Tool | |
| Accessory Type | Mounting Bracket | |
| For Use With | M18 Sensor | |
| Series | M18 | |
| Hazardous Area Certification | No | |
| Height | 36.5mm | |
| Width | 42mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Tool | ||
Accessory Type Mounting Bracket | ||
For Use With M18 Sensor | ||
Series M18 | ||
Hazardous Area Certification No | ||
Height 36.5mm | ||
Width 42mm | ||
Standards/Approvals No | ||
不相容
SICK M18 Series Tool, Mounting Bracket Accessory, For Use With M18 Sensor - 2120575
This tool is a mounting bracket designed to support cylindrical proximity sensors in industrial settings. It provides a rigid attachment point for M18 sensor bodies, enabling secure installation where precise sensor positioning is required. The bracket is zinc-coated steel and supplied without fastening hardware, intended for use in automation, electrical and mechanical assemblies.
Features & Benefits
• Steel construction gives Durable mechanical support
• Zinc coating provides corrosion-resistant surface protection
• Compatible with M18 sensors for straightforward integration
• Supplied without hardware allows bespoke fastening choices
• Zinc coating provides corrosion-resistant surface protection
• Compatible with M18 sensors for straightforward integration
• Supplied without hardware allows bespoke fastening choices
**Applications**
• Suitable for mounting M18 sensors on production machinery
• Ideal for sensor positioning in assembly-line automation
• Used with industrial proximity detection in electrical panels
• Can be used for retrofitting sensors into mechanical fixtures
• Ideal for sensor positioning in assembly-line automation
• Used with industrial proximity detection in electrical panels
• Can be used for retrofitting sensors into mechanical fixtures
Is mounting hardware included for immediate installation?
No mounting fasteners are supplied, enabling selection of appropriate screws or bolts for the specific mounting surface and load requirements.
Which sensor body size does it accommodate?
It is sized to accept cylindrical sensors with an 18 mm body diameter, providing a secure mechanical interface.
How does the bracket affect sensor alignment?
The right-angle profile holds the sensor at a fixed orientation, ensuring consistent detection geometry and repeatable sensing performance.
相關連結
- RS PRO Mounting Bracket 12 mm for Use with M4 to M18 Proximity Sensors
- SICK, BEF Series Mounting Bracket for Use with M18 Sensors
- Eaton Mounting Bracket Mounting Bracket for Use with Sensor
- SICK, BEF Series Mounting Bracket 18.2 mm for Use with M18 Sensors
- RS PRO, M12 Series Mounting Bracket for Use with M12 Sensor
- RS PRO, M08 Series Mounting Bracket for Use with M08 Sensor
- RS PRO, M30 Series Mounting Bracket for Use with M30 Sensor
- RS PRO Adjustable Mounting Bracket for Use with Infrared Temperature Sensor