RS PRO, DP1604JA 4 Pole Straight M16 DIN Connector, 5A, 250V IP40, Cable Female

可享批量折扣

小計(1 件)*

TWD188.00

(不含稅)

TWD197.40

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 11 件從 2026年7月14日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9TWD188.00
10 - 19TWD183.00
20 - 49TWD176.00
50 - 249TWD173.00
250 +TWD142.00

* 參考價格

RS庫存編號:
210-0194
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Number of Contacts

4

Product Type

DIN Connector

Mount Type

Cable

Current

5A

Connector Size

M16

Connector Gender

Female

Orientation

Straight

Voltage

250V

IP Rating

IP40

Termination Type

Solder

Contact Gender

Female

Series

DP1604JA

Standards/Approvals

No

Housing Material

Zinc Alloy

Pole Format

4

Contact Plating

Nickel

Contact Material

Brass

COO (Country of Origin):
TW

RS PRO Female Cable Mount DIN Connectors


The RS PRO range of DIN connectors keeps on improving. We are pleased to introduce our exciting new series of female cable mount DIN connectors. They are made from high-quality materials, available with a range of connector types and number of poles, plus a clever screw lock design feature that ensures once mated with a male socket connector there is no accidental disconnection.

Application is quick and easy, assembly of these cable mount connectors can be carried out by both engineers or DIY enthusiasts. Simply disassemble the DIN jack to gain access to the contact pins, solder the required wire connectors, secure the strain relief, and re-assemble.

Why would you need a DIN connector?


These circular DIN connectors are perfect for replacing old, damaged connector plug jacks or for making custom length cable plugs for an audio system. These DIN type connectors are compatible with panel mount and chassis mount socket connectors and are excellent for audio signals, serial, and data while offering long service and ease of use.

Features and Benefits


• Mounting type: Cable Mount;• Connector size: Standard;• Number of poles: 3,4,5,6, and 8;• Termination Method: Solder;• Body Orientation: Straight;• Connector type: Female DIN connector plug;• Screw Locking;• Cable Outlet: 3 to 6 mm

Materials


• Housing Holder: Zinc Alloy Nickel Plated;• Cable Holder: Steel Nickel Plated;• Screw-cap: Brass Nickel Plated;• Shell: PA6;• Terminals: Brass

Specification


• Current Rating: 5A;• Voltage Rating: 250 V;• IP Rating: IP40

RS PRO Female Cable Mount DIN Connector Options


• 3 Pin, Standard; RS stock no: 210-0190;• 4 Pin, M16; RS stock no: 210-0194;• 5 Pin, Standard; RS stock no: 210-0197;• 6 Pin, Standard; RS stock no: 210-0201;• 8 Pin, Standard; RS stock no: 210-0206

Applications


Control engineering;Automation technology;Medical instrumentation;Electronic Audio equipment

Why would you choose RS PRO for DIN connectors?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

相關連結