小計(1 件)*
TWD2,417.00
(不含稅)
TWD2,537.85
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年6月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,417.00 |
* 參考價格
- RS庫存編號:
- 195-2211
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Process Pump Filter | |
| Maximum Flow Rate | 64.8L/min | |
| Standards/Approvals | British Standards | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Process Pump Filter | ||
Maximum Flow Rate 64.8L/min | ||
Standards/Approvals British Standards | ||
豁免
RS PRO Caldensate Neutraliser
RS PRO CalDensate is designed to treat the acidic waste produced by all condensing boilers. The tough, non-corrosive, in-line unit is quick and easy to fit. There is no need to dig a condensate trap. RS PRO CalDensate is versatile – it can be fitted with all makes of condensing boiler – even those that are situated above ground floor level.
The acidic waste from condensing boilers (condensate) damages the environment. Dealing responsibly with condensate is easy with CalDensate.
Features and Benefits:
• Robust in-line unit
• Complete with push-fit fittings for use with acidic water
• Acid compatible – will not corrode
• Unique cartridge refill
• Suitable for installation with all combination boilers
• No need to dig condensate traps
• Perfect for boiler installations above ground level
• Reusable unit and replaceable refill — less acidic and less landfill waste
相關連結
- Xylem Flojet Stainless Steel Process Pump Filter
- RS PRO Magnetic Scale Inhibitor, 64.8 L/min
- RS PRO Magnetic 64.8 L/min
- SMC Bronze Process Pump Strainer
- Parker Aluminium In-line Water Filter 120 L/min
- Parker UCC Polyethylene Terephthalate In-line Water Filter 120 L/min
- Parker Stainless Steel In-line Water Filter 19.64 L/min
- RS PRO 12 V 325 mbar Water Pump, 2.8 L/min