暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 195-1527
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Instrument Case | |
| Body Material | Aluminium | |
| External Height | 53.8mm | |
| External Width | 169.8mm | |
| External Length | 80mm | |
| Colour | Black | |
| Weight | 271.1g | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Instrument Case | ||
Body Material Aluminium | ||
External Height 53.8mm | ||
External Width 169.8mm | ||
External Length 80mm | ||
Colour Black | ||
Weight 271.1g | ||
Standards/Approvals RoHS | ||
The RS Pro Aluminium Enclosure E case a range of high quality, robust and versatile extruded aluminium enclosures designed for housing electronics. These enclosures feature integral card slots for easy PCB mounting. All sizes are supplied in a Silver or Black anodised finish. Available with optional mounting lugs.
The maximum height of components on a board in the bottom slot is 40.75mm
The box features dovetail slots down the side which accept a mounting bracket for surface mounting
Supplied in kit form
RS PRO Anodised Aluminium Enclosures With Extruded Dovetail Slots, Black
Introducing anodised aluminium enclosures, a range of lightweight yet durable enclosures ideal for housing and protecting internal electrical components such as wiring and PCB boards. These versatile enclosures are available in a range of sizes to suit a variety of applications.
This range of high standard black anodised aluminium enclosures are manufactured from aluminium, offering a selection of highly durable protective cases with high corrosion resistance and a wide operating temperature range. The enclosures feature a black anodised finish to further enhance the corrosion resistance and durability whilst providing an aesthetically pleasing look and feel. The inside of the enclosures also feature integral card slots for easy PCB mounting whilst allowing other components to be installed with ease. The enclosures also feature dovetail slots down the side which accept a mounting bracket for surface mounting if required.
Features and benefits
Applications
Aluminium enclosures are a type of protective case ideal for housing electrical parts and components in a variety of applications. They are available in a wide range of sizes and often feature internal slots for easy PCB mounting and installation.
What is included?
Is this waterproof?
This range of aluminium enclosures are not waterproof and should only be used for indoor applications.
Benefits of anodised aluminium
Anodised aluminium is a process used with metal to enhance the corrosion resistance, whilst making it more aesthetically pleasing. Unlike metal paint that can chip, anodised aluminium is fully integrated with the underlying aluminium substrate, producing an appealing texture that is both durable and appealing.
Optional extras
This range of aluminium enclosures have a selection of brackets allowing them to be fixed to a wall or similar surface and a selection of optional accessories:
相關連結
- RS PRO Silver Anodised Aluminium Instrument Case 53.8 mm 169.8 mm
- RS PRO Black Aluminium Instrument Case 53.8 mm 169.8 mm
- RS PRO Black Aluminium Instrument Case 53.8 mm 169.8 mm
- RS PRO Silver Anodised Aluminium Instrument Case 53.8 mm 169.8 mm
- RS PRO Silver Anodised Aluminium Instrument Case 53.8 mm 169.8 mm
- RS PRO Black Aluminium Instrument Case 30 mm 108.5 mm
- RS PRO Black Aluminium Instrument Case 45 mm 108.5 mm
- RS PRO Black Aluminium Instrument Case 30 mm 63.5 mm