Telegartner Coaxial Connector Accessory Insulating Washer

小計(1 包,共 10 件)*

TWD483.00

(不含稅)

TWD507.20

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 160 件從 2026年4月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +TWD48.30TWD483.00

* 參考價格

RS庫存編號:
193-8647
製造零件編號:
B00031D1275
製造商:
Telegartner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Telegartner

Product Type

Coaxial Connector Accessory

Cord Included

No

Material

Polytetrafluoroethylene, Cuzinc39Pb3, Polyethylene, Beryllium Copper Alloy, Silicone, Cupb1.15Ni1

Colour

Transparent

Accessory Type

Insulating Washer

Standards/Approvals

IEC 61 169-8

COO (Country of Origin):
DE

insulating washers


Nylon Insulating Washers

For use in pairs

Insulation resistance min. 5 x 109 Ω

193-8631 for: BNC panel mounting socket and splash-proof BNC panel mounting socket

193-8647 for: BNC cable mounting socket

BNC series in accordance with IEC 169-8


This HF plug connector is the most commonly used coaxial connection. It features a compact design and a bayonet cap, and is user-friendly and moisture-proof. Spring-mounted CuBe2 contact parts, gold-plated internal conductors and PTFE insulated parts with CuZn39Pb3 nickel-plated housing parts. The product always comes complete with assembly instructions.

相關連結