RS PRO RS PRO Red Insulated Female Spade Connector, Crimp, 0.5 x 4.75 mm Tab Size 22 AWG to 16 AWG

可享批量折扣

小計(1 袋,共 100 件)*

TWD280.00

(不含稅)

TWD294.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 15,200 件準備從其他地點送貨
  • 加上 12,000 件從 2026年6月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
100 - 900TWD2.80TWD280.00
1000 - 1900TWD2.80TWD280.00
2000 - 4900TWD2.70TWD270.00
5000 - 24900TWD2.70TWD270.00
25000 +TWD2.20TWD220.00

* 參考價格

RS庫存編號:
178-8310
Distrelec 貨號:
304-18-205
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Width

4.75mm

Tab Thickness

0.5mm

Tab Size

0.5 x 4.75 mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.5mm²

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Insulation Material

Vinyl

Overall Length

19.5mm

Series

RS PRO

COO (Country of Origin):
TW

RS PRO Insulated Spade Connector – 19.5mm


Introducing the RS PRO insulated spade connector, your go-to solution for effortless wire connections. With its high-quality brass contacts, you can count on exceptional conductivity every time. Plus, the full vinyl enclosure ensures insulation while safeguarding against electrical mishaps. The innovative design creates a protective shield, preventing dust, liquids, and other unwanted substances from interfering with your connection.

Features and Benefits


  • Gender: Female

  • Terminal material: Brass

  • Insulation material: Vinyl

  • Double crimp with copper sleeve on barrel

  • Voltage: 300 V max.

  • Overall Length: 19.5mm

  • Applications


  • Electrical Servicing

  • Automotive

  • Small Pack Size


    Per Unit, RS stock no: 178-8310

    Large Pack Size


    RS stock no: 270-7579

    相關連結