RawlPlug Stainless Steel Shield Anchor M6 x 55 mm 12 mm
- RS庫存編號:
- 154-2496
- 製造零件編號:
- RBL2-M06/10W
- 製造商:
- RawlPlug
小計(1 袋,共 25 件)*
TWD683.00
(不含稅)
TWD717.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD683.00 | TWD27.32 |
* 參考價格
- RS庫存編號:
- 154-2496
- 製造零件編號:
- RBL2-M06/10W
- 製造商:
- RawlPlug
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RawlPlug | |
| Product Type | Shield Anchor | |
| Thread Size | M6 | |
| Sub Type | Anchor Bolt | |
| Drill Diameter | 12 mm | |
| Length | 55mm | |
| Maximum Fixing Thickness | 10mm | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 931, DIN 7985, DIN 964, DIN 933, DIN 965, DIN 85, DIN 912, DIN 7985T, DIN 963, DIN 84, DIN 965T, ISO 7380, ISO 7379, DIN 916 | |
| 選取全部 | ||
|---|---|---|
品牌 RawlPlug | ||
Product Type Shield Anchor | ||
Thread Size M6 | ||
Sub Type Anchor Bolt | ||
Drill Diameter 12 mm | ||
Length 55mm | ||
Maximum Fixing Thickness 10mm | ||
Material Stainless Steel | ||
Standards/Approvals DIN 931, DIN 7985, DIN 964, DIN 933, DIN 965, DIN 85, DIN 912, DIN 7985T, DIN 963, DIN 84, DIN 965T, ISO 7380, ISO 7379, DIN 916 | ||
豁免
RawlPlug R-RBL2 Rawlbolt Mechanical Expanding Shield Anchor Plug Loose Bolt.
From RawlPlug this is the R-RBL2 model of Rawlbolt expanding shield anchor plugs, the loose bolt series ideal for use with cracked and non-cracked concrete. The RawlPlug Rawlbolt is the original mechanical anchor with all others produced after the Rawlbolt launch. The sleeve of the rawlbolt is expanding, in 3-pieces providing you with maximum safety and optimal load and can be used in any material. Various diameter of Rawlboth are available from M6 to M20 and the R-RBL2 is mainly for use in cracked and con-cracked concrete (ETA option 1), hollow core slabs, flooring blocks and ceramics. The RBL2 series is also recommended with applications that require resistance to fire. This mechanical shield anchor loose bolt is truly all purpose making it one of the most popular loose bolts available.
Features and Benefits.
Typical R-RBL2 Rawlbolt Mechanical Shield Anchor Loose Bolt Fixings Applications.
Material the R-RBL2 Rawlbolt Loose Bolt Masonry Anchors are Compatible with?
Approved for use in:;Cracked concrete C20/25-C50/60.
R-RBL2 Rawlbolt Threaded Loose Bolt Anchors Fixings Available?
How to use the R-RBL2 Rawlbolt Loose Bolt Anchors?
相關連結
- RawlPlug Stainless Steel Shield Anchor M6 x 75 mm 12 mm
- RawlPlug Stainless Steel Shield Anchor M6 x 85 mm 14 mm
- RawlPlug Stainless Steel Masonry Anchor M6 x 55 mm 6 mm
- RawlPlug Stainless Steel Shield Anchor M10 x 75 mm
- RawlPlug Stainless Steel Shield Anchor M12 x 90 mm
- RawlPlug Stainless Steel Shield Anchor M8 x 65 mm 14 mm
- RawlPlug Stainless Steel Masonry Anchor M6 x 65 mm 6 mm
- RawlPlug Stainless Steel Shield Anchor M10 x 115 mm